20TDC

Panasonic Electronic Components

Capacitors | Tantalum - Polymer Capacitors

Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
Type
ESR (Equivalent Series Resistance)
Operating Temperature
Lifetime @ Temp.
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
Lead Spacing
Manufacturer Size Code
Ratings
Features
POSCAP-TDC D3L 2917(7343)
20TDC100MYF
CAP TANT POLY 100UF 20V 2917
Panasonic Electronic Components
4,633
In Stock
1 : $2.18000
Cut Tape (CT)
2,500 : $0.86364
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
100 µF
±20%
20 V
Molded
55mOhm @ 100kHz
-55°C ~ 125°C
1000 Hrs @ 125°C
Surface Mount
2917 (7343 Metric)
0.287" L x 0.169" W (7.30mm x 4.30mm)
0.118" (3.00mm)
-
D3L
-
General Purpose
3,770
In Stock
1 : $1.55000
Cut Tape (CT)
2,000 : $0.57248
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
22 µF
±20%
20 V
Molded
90mOhm @ 100kHz
-55°C ~ 125°C
1000 Hrs @ 125°C
Surface Mount
1411 (3528 Metric)
0.138" L x 0.110" W (3.50mm x 2.80mm)
0.079" (2.00mm)
-
B2
-
General Purpose
Showing
of 2