BAS70

onsemi

Discrete Semiconductor Products | Diode Arrays

Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Diode Configuration
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io) (per Diode)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Operating Temperature - Junction
Mounting Type
Package / Case
Supplier Device Package
SOT 23-3
BAS70-04LT1G
DIODE ARR SCHOTT 70V 100MA SOT23
onsemi
109,400
In Stock
1 : $0.18000
Cut Tape (CT)
3,000 : $0.03671
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Pair Series Connection
Schottky
70 V
100mA (DC)
1 V @ 15 mA
Small Signal =< 200mA (Io), Any Speed
-
10 µA @ 70 V
-55°C ~ 150°C
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SOT-563
BAS70SV
DIODE ARR SCHOT 70V 70MA SOT563F
onsemi
0
In Stock
1 : $0.52000
Cut Tape (CT)
3,000 : $0.11657
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
2 Independent
Schottky
70 V
70mA
1 V @ 15 mA
Small Signal =< 200mA (Io), Any Speed
8 ns
2.5 µA @ 70 V
-55°C ~ 150°C
Surface Mount
SOT-563, SOT-666
SOT-563F
SOT 23-3
BAS70-04LT1
DIODE ARR SCHOTT 70V SOT23-3
onsemi
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
1 Pair Series Connection
Schottky
70 V
-
1 V @ 15 mA
Small Signal =< 200mA (Io), Any Speed
-
10 µA @ 70 V
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
Showing
of 3