Integrated Circuits (ICs) | Microcontrollers
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,113 In Stock | 1 : $5.76000 Tray | Tray | Active | Verified | AVR | 8-Bit | 16MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 53 | 64KB (32K x 16) | FLASH | 2K x 8 | 4K x 8 | 2.7V ~ 5.5V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 64-TQFP (14x14) | 64-TQFP | |||
4,097 In Stock | 1 : $5.92000 Cut Tape (CT) 1,000 : $4.92000 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | AVR | 8-Bit | 16MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 53 | 64KB (32K x 16) | FLASH | 2K x 8 | 4K x 8 | 2.7V ~ 5.5V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 64-TQFP (14x14) | 64-TQFP | |||
2,243 In Stock | 1 : $6.89000 Tray | Tray | Active | Not Verified | AVR | 8-Bit | 16MHz | CANbus, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT | - | 64KB (32K x 16) | FLASH | 2K x 8 | 4K x 8 | 2.7V ~ 5.5V | A/D 11x10b; D/A 1x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 32-TQFP (7x7) | 32-TQFP | |||
1,427 In Stock | 1 : $10.30000 Tray | Tray | Active | Verified | AVR | 8-Bit | 16MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 53 | 64KB (32K x 16) | FLASH | 2K x 8 | 4K x 8 | 4.5V ~ 5.5V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 64-TQFP (14x14) | 64-TQFP | |||
6,908 In Stock | 1 : $10.49000 Cut Tape (CT) 1,000 : $8.71005 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | AVR | 8-Bit | 16MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 53 | 64KB (32K x 16) | FLASH | 2K x 8 | 4K x 8 | 4.5V ~ 5.5V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 64-TQFP (14x14) | 64-TQFP | |||
1,806 In Stock | 1 : $10.49000 Cut Tape (CT) 1,000 : $8.71005 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | AVR | 8-Bit | 8MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 53 | 64KB (32K x 16) | FLASH | 2K x 8 | 4K x 8 | 2.7V ~ 5.5V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 64-TQFP (14x14) | 64-TQFP | |||
146 In Stock | 1 : $5.89000 Tube | Tube | Active | Not Verified | AVR | 8-Bit | 16MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 53 | 64KB (32K x 16) | FLASH | 2K x 8 | 4K x 8 | 2.7V ~ 5.5V | A/D 8x10b | Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 64-TQFP (14x14) | 64-TQFP | |||
2,986 In Stock | 1 : $6.89000 Tray | Tray | Active | Not Verified | AVR | 8-Bit | 16MHz | CANbus, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT | - | 64KB (32K x 16) | FLASH | 2K x 8 | 4K x 8 | 2.7V ~ 5.5V | A/D 11x10b; D/A 1x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 32-VQFN (5x5) | 32-VFQFN Exposed Pad | |||
230 In Stock | 1 : $5.76000 Tray | Tray | Active | Verified | AVR | 8-Bit | 16MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 53 | 64KB (32K x 16) | FLASH | 2K x 8 | 4K x 8 | 2.7V ~ 5.5V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 64-QFN (9x9) | 64-VFQFN Exposed Pad | |||
2,890 In Stock | 1 : $6.07000 Cut Tape (CT) 1,000 : $5.03002 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | AVR | 8-Bit | 16MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 53 | 64KB (32K x 16) | FLASH | 2K x 8 | 4K x 8 | 2.7V ~ 5.5V | A/D 8x10b | Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 64-TQFP (14x14) | 64-TQFP | |||
136 In Stock | 1 : $10.30000 Tray | Tray | Active | Verified | AVR | 8-Bit | 16MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 53 | 64KB (32K x 16) | FLASH | 2K x 8 | 4K x 8 | 4.5V ~ 5.5V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 64-QFN (9x9) | 64-VFQFN Exposed Pad | |||
7,618 In Stock | 1 : $4.03000 Cut Tape (CT) 1,000 : $8.83000 Tape & Reel (TR) 1 : $10.64000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) Cut Tape (CT) Digi-Reel® | Active | Not Verified | AVR | 8-Bit | 8MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 53 | 64KB (32K x 16) | FLASH | 2K x 8 | 4K x 8 | 2.7V ~ 5.5V | A/D 8x10b | Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 64-TQFP (14x14) | 64-TQFP | |||
12,450 In Stock | 1 : $5.92000 Cut Tape (CT) 4,000 : $4.92000 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | AVR | 8-Bit | 16MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 53 | 64KB (32K x 16) | FLASH | 2K x 8 | 4K x 8 | 2.7V ~ 5.5V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 64-QFN (9x9) | 64-VFQFN Exposed Pad | |||
30 In Stock | 1 : $10.30000 Tray | Tray | Active | Verified | AVR | 8-Bit | 8MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 53 | 64KB (32K x 16) | FLASH | 2K x 8 | 4K x 8 | 2.7V ~ 5.5V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 64-QFN (9x9) | 64-VFQFN Exposed Pad | |||
0 In Stock Check Lead Time | 1 : $10.30000 Tray | Tray | Active | Verified | AVR | 8-Bit | 8MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 53 | 64KB (32K x 16) | FLASH | 2K x 8 | 4K x 8 | 2.7V ~ 5.5V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 64-TQFP (14x14) | 64-TQFP | |||
0 In Stock | Active | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | AVR | 8-Bit | 16MHz | CANbus, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT | - | 64KB (32K x 16) | FLASH | 2K x 8 | 4K x 8 | 2.7V ~ 5.5V | A/D 11x10b; D/A 1x10b | Internal | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 32-TQFP (7x7) | 32-TQFP | |||
0 In Stock | Active | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | AVR | 8-Bit | 16MHz | CANbus, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT | - | 64KB (32K x 16) | FLASH | 2K x 8 | 4K x 8 | 2.7V ~ 5.5V | A/D 11x10b; D/A 1x10b | Internal | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 32-QFN (7x7) | 32-VQFN Exposed Pad | |||
0 In Stock Check Lead Time | 1 : $3.97000 Cut Tape (CT) 4,000 : $8.71005 Tape & Reel (TR) 1 : $10.49000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) Cut Tape (CT) Digi-Reel® | Active | Verified | AVR | 8-Bit | 16MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 53 | 64KB (32K x 16) | FLASH | 2K x 8 | 4K x 8 | 4.5V ~ 5.5V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 64-QFN (9x9) | 64-VFQFN Exposed Pad | |||
0 In Stock Check Lead Time | 1 : $10.64000 Cut Tape (CT) 4,000 : $8.83000 Tape & Reel (TR) 1 : $4.03000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) Cut Tape (CT) Digi-Reel® | Active | Not Verified | AVR | 8-Bit | 8MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 53 | 64KB (32K x 16) | FLASH | 2K x 8 | 4K x 8 | 2.7V ~ 5.5V | A/D 8x10b | Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 64-QFN (9x9) | 64-VFQFN Exposed Pad | |||
0 In Stock | Active | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | AVR | 8-Bit | 16MHz | CANbus, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT | - | 64KB (32K x 16) | FLASH | 2K x 8 | 4K x 8 | 2.7V ~ 5.5V | A/D 11x10b; D/A 1x10b | Internal | -40°C ~ 150°C (TA) | Automotive | AEC-Q100 | Surface Mount | 32-TQFP (7x7) | 32-TQFP | |||
0 In Stock | Active | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | AVR | 8-Bit | 16MHz | CANbus, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT | - | 64KB (32K x 16) | FLASH | 2K x 8 | 4K x 8 | 2.7V ~ 5.5V | A/D 11x10b; D/A 1x10b | Internal | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 32-TQFP (7x7) | 32-TQFP | |||
0 In Stock | Active | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | AVR | 8-Bit | 16MHz | CANbus, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT | - | 64KB (32K x 16) | FLASH | 2K x 8 | 4K x 8 | 2.7V ~ 5.5V | A/D 11x10b; D/A 1x10b | Internal | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 32-QFN (7x7) | 32-VQFN Exposed Pad | |||
0 In Stock | Active | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | AVR | 8-Bit | 16MHz | CANbus, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT | - | 64KB (32K x 16) | FLASH | 2K x 8 | 4K x 8 | 2.7V ~ 5.5V | A/D 11x10b; D/A 1x10b | Internal | -40°C ~ 150°C (TA) | Automotive | AEC-Q100 | Surface Mount | 32-QFN (7x7) | 32-VQFN Exposed Pad | |||
0 In Stock | Active | Tape & Reel (TR) Cut Tape (CT) Cut Tape (CT) Digi-Reel® | Active | Not Verified | AVR | 8-Bit | 16MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 53 | 64KB (32K x 16) | FLASH | 2K x 8 | 4K x 8 | 2.7V ~ 5.5V | A/D 8x10b | Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 64-QFN (9x9) | 64-VFQFN Exposed Pad | |||
0 In Stock | Active | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | AVR | 8-Bit | 16MHz | CANbus, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT | - | 64KB (32K x 16) | FLASH | 2K x 8 | 4K x 8 | 2.7V ~ 5.5V | A/D 11x10b; D/A 1x10b | Internal | -40°C ~ 150°C (TA) | Automotive | AEC-Q100 | Surface Mount | 32-TQFP (7x7) | 32-TQFP |