Integrated Circuits (ICs) | Gate Drivers
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Driven Configuration | Channel Type | Number of Drivers | Gate Type | Voltage - Supply | Logic Voltage - VIL, VIH | Current - Peak Output (Source, Sink) | Input Type | High Side Voltage - Max (Bootstrap) | Rise / Fall Time (Typ) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,284 In Stock | 1 : $2.89000 Tube | - | Tube | Active | Not Verified | High-Side or Low-Side | Independent | 2 | N-Channel MOSFET | 10V ~ 20V | 0.7V, 2.2V | 1A, 1A | Inverting | 200 V | 35ns, 20ns | -40°C ~ 150°C (TJ) | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
3,745 In Stock | 1 : $3.06000 Tube | - | Tube | Active | Not Verified | High-Side or Low-Side | Independent | 2 | N-Channel MOSFET | 10V ~ 20V | 0.7V, 2.2V | 1A, 1A | Inverting | 200 V | 35ns, 20ns | -40°C ~ 150°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
6,161 In Stock | 1 : $3.07000 Cut Tape (CT) 2,500 : $1.47112 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | High-Side or Low-Side | Independent | 2 | N-Channel MOSFET | 10V ~ 20V | 0.7V, 2.2V | 1A, 1A | Inverting | 200 V | 35ns, 20ns | -40°C ~ 150°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
0 In Stock | Obsolete | - | Tube | Obsolete | Not Verified | High-Side or Low-Side | Independent | 2 | N-Channel MOSFET | 10V ~ 20V | 0.7V, 2.2V | 1A, 1A | Inverting | 200 V | 35ns, 20ns | -40°C ~ 150°C (TJ) | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
0 In Stock | Obsolete | - | Tube | Obsolete | Not Verified | High-Side or Low-Side | Independent | 2 | N-Channel MOSFET | 10V ~ 20V | 0.7V, 2.2V | 1A, 1A | Inverting | 200 V | 35ns, 20ns | -40°C ~ 150°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Not Verified | High-Side or Low-Side | Independent | 2 | N-Channel MOSFET | 10V ~ 20V | 0.7V, 2.2V | 1A, 1A | Inverting | 200 V | 35ns, 20ns | -40°C ~ 150°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |