ACPDQC5

Comchip Technology

Circuit Protection | TVS Diodes

Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
0402/SOD-923F
ACPDQC5V0R-HF
TVS DIODE 5VWM 12V 0402C/SOD923F
Comchip Technology
173,928
In Stock
45,000
Factory
1 : $0.27000
Cut Tape (CT)
5,000 : $0.06800
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5V (Max)
5.6V
12V
11A (8/20µs)
-
No
-
24pF @ 1MHz
-40°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
0402 (1006 Metric)
0402C/SOD-923F
0402/SOD-923F
ACPDQC5V0CSP-HF
TVS DIODE 5VWM 20VC 0402/SOD923F
Comchip Technology
14,398
In Stock
15,000
Factory
1 : $0.47000
Cut Tape (CT)
5,000 : $0.09700
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5V (Max)
6V
20V
3A (8/20µs)
60W
No
-
0.3pF @ 1MHz
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
0402 (1006 Metric)
0402C/SOD-923F
0402/SOD-923F
ACPDQC5V0-HF
TVS DIODE 5VWM 15V 0402C/SOD923F
Comchip Technology
2,165
In Stock
1 : $0.27000
Cut Tape (CT)
5,000 : $0.06800
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5V
5.1V
15V
5A (8/20µs)
75W
No
-
15pF @ 1MHz
-
Automotive
AEC-Q101
Surface Mount
SOD-923
0402C/SOD-923F
ACPDQC5V0ESPC-HF
ACPDQC5V0ESPC-HF
TVS DIODE 5VWM 35V 0402C/SOD923F
Comchip Technology
14,759
In Stock
1 : $0.32000
Cut Tape (CT)
5,000 : $0.08177
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5V (Max)
7V
35V (Typ)
4A (8/20µs)
100W
No
-
0.28pF @ 1MHz
-40°C ~ 125°C (TJ)
Automotive
AEC-Q101
Surface Mount
0402 (1006 Metric)
0402C/SOD-923F
0402/SOD-923F
ACPDQC5V0U-HF
TVS DIODE 5VWM 12.5VC 0402C
Comchip Technology
18,435
In Stock
5,000
Factory
1 : $0.36000
Cut Tape (CT)
5,000 : $0.06100
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5V
6V
12V
15A (8/20µs)
180W
No
-
130pF @ 1MHz
-
Automotive
AEC-Q101
Surface Mount
SOD-923
0402C/SOD-923F
TVS DIODE 5VWM 15V 0402C/SOD923F
ACPDQC5V0USP-IPHF
TVS DIODE 5VWM 15V 0402C/SOD923F
Comchip Technology
3,930
In Stock
1 : $0.34000
Cut Tape (CT)
5,000 : $0.06056
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Zener
1
-
5V (Max)
6V
15V
2A (8/20µs)
30W
No
-
0.3pF @ 1MHz
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
0402 (1006 Metric)
0402C/SOD-923F
0402/SOD-923F
ACPDQC5V0USP-HF
TVS DIODE 5VWM 20V 0402C/SOD923F
Comchip Technology
182
In Stock
1 : $0.33000
Cut Tape (CT)
5,000 : $0.08404
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5V (Max)
5.4V
20V
2.5A (8/20µs)
50W
No
-
0.6pF @ 1MHz
-
Automotive
AEC-Q101
Surface Mount
SOD-923
0402C/SOD-923F
TVS DIODE 5VWM 18V 0402C/SOD923F
ACPDQC5V0SC-HF
TVS DIODE 5VWM 18V 0402C/SOD923F
Comchip Technology
0
In Stock
Check Lead Time
5,000 : $0.05363
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Zener
-
1
5V (Max)
5.6V
18V
2A (8/20µs)
36W
No
-
0.2pF @ 1MHz
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
0402 (1006 Metric)
0402C/SOD-923F
TVS DIODE 5VWM 19V 0402C/SOD923F
ACPDQC5V0CSP-IPHF
TVS DIODE 5VWM 19V 0402C/SOD923F
Comchip Technology
0
In Stock
1 : $0.33000
Cut Tape (CT)
5,000 : $0.08341
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Zener
-
1
5V (Max)
7V
19V
2A (8/20µs)
38W
No
-
0.15pF @ 1MHz
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
0402 (1006 Metric)
0402C/SOD-923F
Showing
of 9