Cables, Wires | Multiple Conductor Cables
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Number of Conductors | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Shield Type | Length | Jacket Color | Ratings | Features | Voltage | Operating Temperature | Usage | Jacket (Insulation) Thickness | Conductor Insulation |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
716 In Stock | 1 : $3.32000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 3 | 18 AWG | 19/30 | Copper, Bare | Thermoplastic Elastomer (TPE) | 0.335" (8.51mm) | Braid | Enter Number of Feet in Order Quantity | Slate | - | - | 600 V | -30°C ~ 90°C | Industrial | 0.0500" (1.270mm) | Poly-Vinyl Chloride (PVC), Polyamide (PA), Nylon | |||
25 In Stock | 1 : $236.54000 Spool | Spool | Active | Multi-Conductor | 3 | 18 AWG | 19/30 | Copper, Bare | Thermoplastic Elastomer (TPE) | 0.335" (8.51mm) | Braid | 100.0' (30.5m) | Slate | - | - | 600 V | -30°C ~ 90°C | Industrial | 0.0500" (1.270mm) | Poly-Vinyl Chloride (PVC), Polyamide (PA), Nylon |