Connectors, Interconnects | Headers, Plugs and Sockets
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions | Positions Per Level | Number of Levels | Pitch | Header Orientation | Plug Wire Entry | Termination Style | Mounting Type | Current - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Color | Operating Temperature | Contact Mating Finish | Features | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,198 In Stock | 1 : $0.59000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 2 | 2 | 1 | 0.150" (3.81mm) | 90°, Right Angle | - | Solder | Through Hole | - | 8 A | 300 V | - | - | Green | -40°C ~ 105°C | Tin | - | |||
670 In Stock | 1 : $1.05000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 5 | 5 | 1 | 0.150" (3.81mm) | 90°, Right Angle | - | Solder | Through Hole | - | 8 A | 300 V | - | - | Green | -40°C ~ 105°C | Tin | - | |||
173 In Stock | 1 : $0.55000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 3 | 3 | 1 | 0.138" (3.50mm) | 90°, Right Angle | - | Solder | Through Hole | - | 8 A | 300 V | - | - | Green | -40°C ~ 105°C | Tin | - | |||
605 In Stock | 1 : $0.79000 Box | Box | Active | Header, Male Pins, Shrouded (4 Side) | 2 | 2 | 1 | 0.138" (3.50mm) | 90°, Right Angle | - | Solder | Through Hole | - | 8 A | 300 V | - | - | Green | -40°C ~ 105°C | Tin | - | |||
96 In Stock | 1 : $0.92000 Box | Box | Active | Header, Male Pins, Shrouded (4 Side) | 4 | 4 | 1 | 0.138" (3.50mm) | 90°, Right Angle | - | Solder | Through Hole | - | 8 A | 300 V | - | - | Green | -40°C ~ 105°C | Tin | - | |||
36 In Stock | 1 : $1.04000 Box | Box | Active | Header, Male Pins, Shrouded (4 Side) | 5 | 5 | 1 | 0.138" (3.50mm) | 90°, Right Angle | - | Solder | Through Hole | - | 8 A | 300 V | - | - | Green | -40°C ~ 105°C | Tin | - | |||
0 In Stock Check Lead Time | 1,000 : $0.16054 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 3 | 3 | 1 | 0.150" (3.81mm) | 90°, Right Angle | - | Solder | Through Hole | - | 8 A | 300 V | - | - | Green | -40°C ~ 105°C | Tin | - | |||
0 In Stock Check Lead Time | 750 : $0.22027 Box | Box | Active | Header, Male Pins, Shrouded (4 Side) | 4 | 4 | 1 | 0.150" (3.81mm) | 90°, Right Angle | - | Solder | Through Hole | - | 8 A | 300 V | - | - | Green | -40°C ~ 105°C | Tin | - |