Voltage Regulators - DC DC Switching Regulators

Results: 33
Stocking Options
Environmental Options
Media
Exclude
33Results
Search Entry

Showing
of 33
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
6-SNT-6A
IC REG BUCK 1.8V 200MA SNT-6A
ABLIC Inc.
24,735
In Stock
1 : $1.65000
Cut Tape (CT)
5,000 : $0.80587
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Fixed
1
2.2V
5.5V
1.8V
-
200mA
1MHz
Yes
-40°C ~ 85°C (TA)
Surface Mount
6-SMD, Flat Leads
SNT-6A
6-SNT-6A
IC REG BUCK 2.8V 200MA SNT-6A
ABLIC Inc.
9,955
In Stock
1 : $1.65000
Cut Tape (CT)
5,000 : $0.68369
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Fixed
1
2.2V
5.5V
2.8V
-
200mA
1MHz
Yes
-40°C ~ 85°C (TA)
Surface Mount
6-SMD, Flat Leads
SNT-6A
6-SNT-6A
IC REG BUCK 2.3V 200MA SNT-6A
ABLIC Inc.
4,949
In Stock
1 : $1.65000
Cut Tape (CT)
5,000 : $0.80587
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Fixed
1
2.2V
5.5V
2.3V
-
200mA
1MHz
Yes
-40°C ~ 85°C (TA)
Surface Mount
6-SMD, Flat Leads
SNT-6A
6-SNT-6A
IC REG BUCK 1V 200MA SNT-6A
ABLIC Inc.
4,854
In Stock
1 : $1.65000
Cut Tape (CT)
5,000 : $0.80587
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Fixed
1
2.2V
5.5V
1V
-
200mA
1MHz
Yes
-40°C ~ 85°C (TA)
Surface Mount
6-SMD, Flat Leads
SNT-6A
6-SNT-6A
IC REG BUCK 2.5V 200MA SNT-6A
ABLIC Inc.
4,765
In Stock
1 : $1.65000
Cut Tape (CT)
5,000 : $0.80587
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Fixed
1
2.2V
5.5V
2.5V
-
200mA
1MHz
Yes
-40°C ~ 85°C (TA)
Surface Mount
6-SMD, Flat Leads
SNT-6A
6-SNT-6A
IC REG BUCK 1.5V 200MA SNT-6A
ABLIC Inc.
4,729
In Stock
1 : $1.65000
Cut Tape (CT)
5,000 : $0.80587
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Fixed
1
2.2V
5.5V
1.5V
-
200mA
1MHz
Yes
-40°C ~ 85°C (TA)
Surface Mount
6-SMD, Flat Leads
SNT-6A
S-1721A122J-I6T1U
IC REG BUCK 2.2V 200MA SNT-6A
ABLIC Inc.
4,701
In Stock
1 : $1.65000
Cut Tape (CT)
5,000 : $0.80587
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Fixed
1
2.2V
5.5V
2.2V
-
200mA
1MHz
Yes
-40°C ~ 85°C (TA)
Surface Mount
6-SMD, Flat Leads
SNT-6A
6-SNT-6A
IC REG BUCK 1.1V 200MA SNT-6A
ABLIC Inc.
4,465
In Stock
1 : $1.65000
Cut Tape (CT)
5,000 : $0.80587
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Fixed
1
2.2V
5.5V
1.1V
-
200mA
1MHz
Yes
-40°C ~ 85°C (TA)
Surface Mount
6-SMD, Flat Leads
SNT-6A
6-SNT-6A
IC REG BUCK 1.9V 200MA SNT-6A
ABLIC Inc.
3,946
In Stock
1 : $1.65000
Cut Tape (CT)
5,000 : $0.80587
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Fixed
1
2.2V
5.5V
1.9V
-
200mA
1MHz
Yes
-40°C ~ 85°C (TA)
Surface Mount
6-SMD, Flat Leads
SNT-6A
6-SNT-6A
IC REG BUCK 3.3V 200MA SNT-6A
ABLIC Inc.
2,545
In Stock
1 : $1.65000
Cut Tape (CT)
5,000 : $0.80587
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Fixed
1
2.2V
5.5V
3.3V
-
200mA
1MHz
Yes
-40°C ~ 85°C (TA)
Surface Mount
6-SMD, Flat Leads
SNT-6A
6-SNT-6A
IC REG BUCK 3V 200MA SNT-6A
ABLIC Inc.
2,454
In Stock
1 : $1.65000
Cut Tape (CT)
5,000 : $0.80587
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Fixed
1
2.2V
5.5V
3V
-
200mA
1MHz
Yes
-40°C ~ 85°C (TA)
Surface Mount
6-SMD, Flat Leads
SNT-6A
6-SNT-6A
IC REG BUCK 1.2V 200MA SNT-6A
ABLIC Inc.
4,723
In Stock
1 : $1.65000
Cut Tape (CT)
5,000 : $0.80587
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Fixed
1
2.2V
5.5V
1.2V
-
200mA
1MHz
Yes
-40°C ~ 85°C (TA)
Surface Mount
6-SMD, Flat Leads
SNT-6A
6-SNT-6A
IC REG BUCK 2V 200MA SNT-6A
ABLIC Inc.
0
In Stock
Check Lead Time
1 : $1.65000
Cut Tape (CT)
5,000 : $0.80587
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Fixed
1
2.2V
5.5V
2V
-
200mA
1MHz
Yes
-40°C ~ 85°C (TA)
Surface Mount
6-SMD, Flat Leads
SNT-6A
6-SNT-6A
IC REG BUCK 0.7V 200MA SNT-6A
ABLIC Inc.
0
In Stock
Check Lead Time
1 : $1.65000
Cut Tape (CT)
5,000 : $0.80587
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Fixed
1
2.2V
5.5V
0.7V
-
200mA
1MHz
Yes
-40°C ~ 85°C (TA)
Surface Mount
6-SMD, Flat Leads
SNT-6A
6-SNT-6A
IC REG BUCK 3.7V 200MA SNT-6A
ABLIC Inc.
0
In Stock
Check Lead Time
5,000 : $0.80587
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Step-Down
Positive
Buck
Fixed
1
2.2V
5.5V
3.7V
-
200mA
1MHz
Yes
-40°C ~ 85°C (TA)
Surface Mount
6-SMD, Flat Leads
SNT-6A
6-SNT-6A
IC REG BUCK 3.9V 200MA SNT-6A
ABLIC Inc.
0
In Stock
Check Lead Time
5,000 : $0.80587
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Step-Down
Positive
Buck
Fixed
1
2.2V
5.5V
3.9V
-
200mA
1MHz
Yes
-40°C ~ 85°C (TA)
Surface Mount
6-SMD, Flat Leads
SNT-6A
6-SNT-6A
IC REG BUCK 2.9V 200MA SNT-6A
ABLIC Inc.
0
In Stock
Check Lead Time
5,000 : $0.80587
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Step-Down
Positive
Buck
Fixed
1
2.2V
5.5V
2.9V
-
200mA
1MHz
Yes
-40°C ~ 85°C (TA)
Surface Mount
6-SMD, Flat Leads
SNT-6A
6-SNT-6A
IC REG BUCK 3.1V 200MA SNT-6A
ABLIC Inc.
0
In Stock
Check Lead Time
5,000 : $0.80587
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Step-Down
Positive
Buck
Fixed
1
2.2V
5.5V
3.1V
-
200mA
1MHz
Yes
-40°C ~ 85°C (TA)
Surface Mount
6-SMD, Flat Leads
SNT-6A
6-SNT-6A
IC REG BUCK 1.4V 200MA SNT-6A
ABLIC Inc.
0
In Stock
Check Lead Time
5,000 : $0.80587
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Step-Down
Positive
Buck
Fixed
1
2.2V
5.5V
1.4V
-
200mA
1MHz
Yes
-40°C ~ 85°C (TA)
Surface Mount
6-SMD, Flat Leads
SNT-6A
6-SNT-6A
IC REG BUCK 3.6V 200MA SNT-6A
ABLIC Inc.
0
In Stock
Check Lead Time
5,000 : $0.80587
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Step-Down
Positive
Buck
Fixed
1
2.2V
5.5V
3.6V
-
200mA
1MHz
Yes
-40°C ~ 85°C (TA)
Surface Mount
6-SMD, Flat Leads
SNT-6A
6-SNT-6A
IC REG BUCK 3.5V 200MA SNT-6A
ABLIC Inc.
0
In Stock
Check Lead Time
5,000 : $0.80587
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Step-Down
Positive
Buck
Fixed
1
2.2V
5.5V
3.5V
-
200mA
1MHz
Yes
-40°C ~ 85°C (TA)
Surface Mount
6-SMD, Flat Leads
SNT-6A
6-SNT-6A
IC REG BUCK 1.3V 200MA SNT-6A
ABLIC Inc.
0
In Stock
Check Lead Time
5,000 : $0.80587
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Step-Down
Positive
Buck
Fixed
1
2.2V
5.5V
1.3V
-
200mA
1MHz
Yes
-40°C ~ 85°C (TA)
Surface Mount
6-SMD, Flat Leads
SNT-6A
6-SNT-6A
IC REG BUCK 3.8V 200MA SNT-6A
ABLIC Inc.
0
In Stock
Check Lead Time
5,000 : $0.80587
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Step-Down
Positive
Buck
Fixed
1
2.2V
5.5V
3.8V
-
200mA
1MHz
Yes
-40°C ~ 85°C (TA)
Surface Mount
6-SMD, Flat Leads
SNT-6A
6-SNT-6A
IC REG BUCK 0.9V 200MA SNT-6A
ABLIC Inc.
0
In Stock
Check Lead Time
5,000 : $0.80587
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Step-Down
Positive
Buck
Fixed
1
2.2V
5.5V
0.9V
-
200mA
1MHz
Yes
-40°C ~ 85°C (TA)
Surface Mount
6-SMD, Flat Leads
SNT-6A
6-SNT-6A
IC REG BUCK 0.8V 200MA SNT-6A
ABLIC Inc.
0
In Stock
Check Lead Time
5,000 : $0.80587
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Step-Down
Positive
Buck
Fixed
1
2.2V
5.5V
0.8V
-
200mA
1MHz
Yes
-40°C ~ 85°C (TA)
Surface Mount
6-SMD, Flat Leads
SNT-6A
Showing
of 33

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.