Analog and Digital Output

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Search Entry

Showing
of 2
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Sensor Type
Sensing Temperature - Local
Sensing Temperature - Remote
Output Type
Voltage - Supply
Resolution
Features
Accuracy - Highest (Lowest)
Test Condition
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
4-SMD
SENSOR ANALOG -30C-100C SNT-4A
ABLIC Inc.
10,935
In Stock
1 : $0.62000
Cut Tape (CT)
5,000 : $0.34191
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Analog, Local
-30°C ~ 100°C
-
Analog Voltage
2.4V ~ 10V
11.04mV/°C
-
±2.5°C
25°C
-40°C ~ 100°C
Surface Mount
4-SMD, Flat Leads
SNT-4A
4-SMD
SENSOR ANALOG -30C-100C SNT-4A
ABLIC Inc.
0
In Stock
Check Lead Time
1 : $0.48000
Cut Tape (CT)
5,000 : $0.26290
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Analog, Local
-30°C ~ 100°C
-
Analog Voltage
2.4V ~ 10V
11.04mV/°C
-
±5°C
25°C
-40°C ~ 100°C
Surface Mount
4-SMD, Flat Leads
SNT-4A
Showing
of 2

Analog and Digital Output Sensors


Analog and digital output sensors are devices that convert physical quantities into electrical signals, which are then used for measurement, monitoring, and control in various applications.

Analog Output Sensors: Analog output sensors produce a continuous signal that is proportional to the physical quantity being measured. This signal can take any value within a specified range and typically varies in voltage or current. For example, a temperature sensor might produce an output of 0 to 10 volts corresponding to a temperature range of -50 to 150 degrees Celsius. The main advantage of analog sensors is their ability to provide precise and fine-grained measurements, which makes them suitable for applications requiring detailed and accurate data. However, analog signals can be susceptible to noise and interference, which can affect the accuracy of the measurements.

Applications of Analog Output Sensors:

  • Temperature monitoring in HVAC systems.
  • Pressure measurement in industrial processes.
  • Light intensity detection in photodetectors.
  • Position sensing in potentiometers and accelerometers.

Digital Output Sensors: Digital output sensors produce a discrete, binary signal that represents the physical quantity being measured. The output is typically in the form of a series of 1s and 0s, which can represent either the presence or absence of a condition (on/off) or a numerical value through digital encoding. For example, a digital temperature sensor might output data in a serial communication protocol like I2C or SPI, indicating a precise temperature value. Digital sensors are less susceptible to noise and can be easily interfaced with microcontrollers and digital systems. They often include built-in processing capabilities, such as analog-to-digital conversion and signal conditioning, enhancing their robustness and ease of use.

Applications of Digital Output Sensors:

  • Temperature measurement in digital thermostats.
  • Proximity detection in automotive systems.
  • Humidity sensing in environmental monitoring.
  • Motion detection in security systems.

Comparison:

  • Precision: Analog sensors offer more precise and continuous data, while digital sensors provide discrete and often more stable output.
  • Noise Susceptibility: Analog signals are more prone to noise and interference compared to digital signals.
  • Ease of Integration: Digital sensors are easier to interface with modern digital systems and microcontrollers, often with built-in communication protocols.
  • Data Processing: Digital sensors often include onboard data processing, whereas analog sensors typically require external signal conditioning and processing.

In summary, both analog and digital output sensors play crucial roles in various applications, with the choice between them depending on the specific requirements for precision, noise immunity, integration, and processing capabilities.