Memory

Results: 14
Stocking Options
Environmental Options
Media
Exclude
14Results
Search Entry

Showing
of 14
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
DigiKey Programmable
Memory Type
Memory Format
Technology
Memory Size
Memory Organization
Memory Interface
Clock Frequency
Write Cycle Time - Word, Page
Voltage - Supply
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
S-25C320A0H-J8T2U3
IC EEPROM 32KBIT SPI 8SOPJ
ABLIC Inc.
3,671
In Stock
1 : $0.85000
Cut Tape (CT)
4,000 : $0.65544
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Not Verified
Non-Volatile
EEPROM
EEPROM
32Kbit
4K x 8
SPI
6.5 MHz
4ms
2.5V ~ 5.5V
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOP-J
S-25C320A0H-J8T2U3
IC EEPROM 8KBIT SPI 8SOP-J
ABLIC Inc.
0
In Stock
Check Lead Time
4,000 : $0.41179
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Active
-
Non-Volatile
EEPROM
EEPROM
8Kbit
1K x 8
SPI
6.5 MHz
4ms
2.5V ~ 5.5V
-40°C ~ 125°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOP-J
8 TMSOP
IC EEPROM 8KBIT SPI 8TMSOP
ABLIC Inc.
0
In Stock
Check Lead Time
4,000 : $0.41179
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Active
-
Non-Volatile
EEPROM
EEPROM
8Kbit
1K x 8
SPI
6.5 MHz
4ms
2.5V ~ 5.5V
-40°C ~ 125°C (TA)
-
-
Surface Mount
8-WSSOP, 8-MSOP (0.110", 2.80mm Width)
8-TMSOP
S-35190A-T8T1G
IC EEPROM 8KBIT SPI 8TSSOP
ABLIC Inc.
0
In Stock
Check Lead Time
4,000 : $0.41179
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Active
-
Non-Volatile
EEPROM
EEPROM
8Kbit
1K x 8
SPI
6.5 MHz
4ms
2.5V ~ 5.5V
-40°C ~ 125°C (TA)
-
-
Surface Mount
8-TSSOP (0.173", 4.40mm Width)
8-TSSOP
8 TMSOP
IC EEPROM 16KBIT SPI 8TMSOP
ABLIC Inc.
0
In Stock
Check Lead Time
4,000 : $0.42403
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Active
-
Non-Volatile
EEPROM
EEPROM
16Kbit
2K x 8
SPI
6.5 MHz
4ms
2.5V ~ 5.5V
-40°C ~ 125°C (TA)
-
-
Surface Mount
8-WSSOP, 8-MSOP (0.110", 2.80mm Width)
8-TMSOP
S-35190A-T8T1G
IC EEPROM 16KBIT SPI 8TSSOP
ABLIC Inc.
0
In Stock
Check Lead Time
4,000 : $0.42403
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Active
-
Non-Volatile
EEPROM
EEPROM
16Kbit
2K x 8
SPI
6.5 MHz
4ms
2.5V ~ 5.5V
-40°C ~ 125°C (TA)
-
-
Surface Mount
8-TSSOP (0.173", 4.40mm Width)
8-TSSOP
S-25C320A0H-J8T2U3
IC EEPROM 16KBIT SPI 8SOP-J
ABLIC Inc.
0
In Stock
Check Lead Time
4,000 : $0.42403
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Active
-
Non-Volatile
EEPROM
EEPROM
16Kbit
2K x 8
SPI
6.5 MHz
4ms
2.5V ~ 5.5V
-40°C ~ 125°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOP-J
S-35190A-T8T1G
IC EEPROM 8KBIT SPI 8TSSOP
ABLIC Inc.
0
In Stock
Check Lead Time
3,000 : $0.44084
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Active
-
Non-Volatile
EEPROM
EEPROM
8Kbit
1K x 8
SPI
6.5 MHz
4ms
2.5V ~ 5.5V
-40°C ~ 125°C (TA)
-
-
Surface Mount
8-TSSOP (0.173", 4.40mm Width)
8-TSSOP
S-25C320A0H-J8T2U3
IC EEPROM 8KBIT SPI 8SOP-J
ABLIC Inc.
0
In Stock
Check Lead Time
2,000 : $0.44797
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Active
-
Non-Volatile
EEPROM
EEPROM
8Kbit
1K x 8
SPI
6.5 MHz
4ms
2.5V ~ 5.5V
-40°C ~ 125°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOP-J
8 TMSOP
IC EEPROM 32KBIT SPI 8TMSOP
ABLIC Inc.
0
In Stock
Check Lead Time
4,000 : $0.47156
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Active
-
Non-Volatile
EEPROM
EEPROM
32Kbit
4K x 8
SPI
6.5 MHz
4ms
2.5V ~ 5.5V
-40°C ~ 125°C (TA)
-
-
Surface Mount
8-WSSOP, 8-MSOP (0.110", 2.80mm Width)
8-TMSOP
S-35190A-T8T1G
IC EEPROM 32KBIT SPI 8TSSOP
ABLIC Inc.
0
In Stock
Check Lead Time
4,000 : $0.47156
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Active
-
Non-Volatile
EEPROM
EEPROM
32Kbit
4K x 8
SPI
6.5 MHz
4ms
2.5V ~ 5.5V
-40°C ~ 125°C (TA)
-
-
Surface Mount
8-TSSOP (0.173", 4.40mm Width)
8-TSSOP
S-35190A-T8T1G
IC EEPROM 16KBIT SPI 8TSSOP
ABLIC Inc.
0
In Stock
Check Lead Time
3,000 : $0.51198
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Active
-
Non-Volatile
EEPROM
EEPROM
16Kbit
2K x 8
SPI
6.5 MHz
4ms
2.5V ~ 5.5V
-40°C ~ 125°C (TA)
-
-
Surface Mount
8-TSSOP (0.173", 4.40mm Width)
8-TSSOP
S-25C320A0H-J8T2U3
IC EEPROM 16KBIT SPI 8SOP-J
ABLIC Inc.
0
In Stock
Check Lead Time
2,000 : $0.52004
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Active
-
Non-Volatile
EEPROM
EEPROM
16Kbit
2K x 8
SPI
6.5 MHz
4ms
2.5V ~ 5.5V
-40°C ~ 125°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOP-J
S-25C320A0H-J8T2U3
IC EEPROM 32KBIT SPI 8SOP-J
ABLIC Inc.
0
In Stock
Check Lead Time
2,000 : $0.59186
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Active
-
Non-Volatile
EEPROM
EEPROM
32Kbit
4K x 8
SPI
6.5 MHz
4ms
2.5V ~ 5.5V
-40°C ~ 125°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOP-J
Showing
of 14

Memory


Memory is a semiconductor device that is used as data storage device on an integrated circuit. These devices are available in several formats CBRAM, DRAM, EEPROM, EERAM, EPROM, Flash, FRAM, NVSRAM, PCM (PRAM), PSRAM, RAM, and SRAM in either Non-Volatile or Volatile. These devices memory sizes range from 64 b to 6 Tb with the interface being I2C, MMC, Parallel, eMMC, Serial, Single Wire, SPI, UFS, Xccela Bus, and 1-Wire.