Memory

Results: 9
Stocking Options
Environmental Options
Media
Exclude
9Results
Search Entry

Showing
of 9
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
DigiKey Programmable
Memory Type
Memory Format
Technology
Memory Size
Memory Organization
Memory Interface
Clock Frequency
Write Cycle Time - Word, Page
Voltage - Supply
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
8 TMSOP
IC EEPROM 1KBIT SPI 8TMSOP
ABLIC Inc.
0
In Stock
Check Lead Time
4,000 : $0.39954
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Active
-
Non-Volatile
EEPROM
EEPROM
1Kbit
128 x 8
SPI
6.5 MHz
4ms
2.5V ~ 5.5V
-40°C ~ 125°C (TA)
-
-
Surface Mount
8-WSSOP, 8-MSOP (0.110", 2.80mm Width)
8-TMSOP
S-35190A-T8T1G
IC EEPROM 1KBIT SPI 8TSSOP
ABLIC Inc.
0
In Stock
Check Lead Time
3,000 : $0.40381
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Active
-
Non-Volatile
EEPROM
EEPROM
1Kbit
128 x 8
SPI
6.5 MHz
4ms
2.5V ~ 5.5V
-40°C ~ 125°C (TA)
-
-
Surface Mount
8-TSSOP (0.173", 4.40mm Width)
8-TSSOP
S-25C320A0H-J8T2U3
IC EEPROM 1KBIT SPI 8SOP-J
ABLIC Inc.
0
In Stock
Check Lead Time
2,000 : $0.41044
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Active
-
Non-Volatile
EEPROM
EEPROM
1Kbit
128 x 8
SPI
6.5 MHz
4ms
2.5V ~ 5.5V
-40°C ~ 125°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOP-J
8 TMSOP
IC EEPROM 2KBIT SPI 8TMSOP
ABLIC Inc.
0
In Stock
Check Lead Time
4,000 : $0.41179
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Active
-
Non-Volatile
EEPROM
EEPROM
2Kbit
256 x 8
SPI
6.5 MHz
4ms
2.5V ~ 5.5V
-40°C ~ 125°C (TA)
-
-
Surface Mount
8-WSSOP, 8-MSOP (0.110", 2.80mm Width)
8-TMSOP
8 TMSOP
IC EEPROM 4KBIT SPI 8TMSOP
ABLIC Inc.
0
In Stock
Check Lead Time
4,000 : $0.41179
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Active
-
Non-Volatile
EEPROM
EEPROM
4Kbit
512 x 8
SPI
6.5 MHz
4ms
2.5V ~ 5.5V
-40°C ~ 125°C (TA)
-
-
Surface Mount
8-WSSOP, 8-MSOP (0.110", 2.80mm Width)
8-TMSOP
S-35190A-T8T1G
IC EEPROM 2KBIT SPI 8TSSOP
ABLIC Inc.
0
In Stock
Check Lead Time
3,000 : $0.41616
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Active
-
Non-Volatile
EEPROM
EEPROM
2Kbit
256 x 8
SPI
6.5 MHz
4ms
2.5V ~ 5.5V
-40°C ~ 125°C (TA)
-
-
Surface Mount
8-TSSOP (0.173", 4.40mm Width)
8-TSSOP
S-35190A-T8T1G
IC EEPROM 4KBIT SPI 8TSSOP
ABLIC Inc.
0
In Stock
Check Lead Time
3,000 : $0.41616
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Active
-
Non-Volatile
EEPROM
EEPROM
4Kbit
512 x 8
SPI
6.5 MHz
4ms
2.5V ~ 5.5V
-40°C ~ 125°C (TA)
-
-
Surface Mount
8-TSSOP (0.173", 4.40mm Width)
8-TSSOP
S-25C320A0H-J8T2U3
IC EEPROM 2KBIT SPI 8SOP-J
ABLIC Inc.
0
In Stock
Check Lead Time
2,000 : $0.42296
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Active
-
Non-Volatile
EEPROM
EEPROM
2Kbit
256 x 8
SPI
6.5 MHz
4ms
2.5V ~ 5.5V
-40°C ~ 125°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOP-J
S-25C320A0H-J8T2U3
IC EEPROM 4KBIT SPI 6.5MHZ 8SOPJ
ABLIC Inc.
0
In Stock
Check Lead Time
2,000 : $0.58815
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Active
Not Verified
Non-Volatile
EEPROM
EEPROM
4Kbit
512 x 8
SPI
6.5 MHz
4ms
2.5V ~ 5.5V
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOP-J
Showing
of 9

Memory


Memory is a semiconductor device that is used as data storage device on an integrated circuit. These devices are available in several formats CBRAM, DRAM, EEPROM, EERAM, EPROM, Flash, FRAM, NVSRAM, PCM (PRAM), PSRAM, RAM, and SRAM in either Non-Volatile or Volatile. These devices memory sizes range from 64 b to 6 Tb with the interface being I2C, MMC, Parallel, eMMC, Serial, Single Wire, SPI, UFS, Xccela Bus, and 1-Wire.