Viper Single Board Computer

VersaLogic’s Viper compact and rugged x86 embedded computer

Image of Versalogic's Viper SBC VersaLogic's Viper single board computers (SBCs) come with 4th Generation Intel® E3800 processors for big capabilities in an EBX™ form factor. With quad, dual, and single cores available, these SBCs can support up to 16 GB of RAM memory. These ruggedized SBCs were designed to comply with MIL-STD-202G shock and vibration requirements. Each board has 8 analog inputs and 4 analog outputs supported by dual GbE, USB 3.0 and USB 2.0 ports, SATA, digital I/O, I2C, A/D, D/A, dual Mini PCIe/mSATA sockets, and SPI/SPX expansion.

Features
  • 4th Generation Intel® Atom™ processor ("Bay Trail")
    • E3845 (quad core)
    • E3826 (dual core)
    • E3815 (single core)
  • Trusted platform module (TPM) security chip
  • Up to 16 GB SO-DIMM RAM
  • Dual gigabit Ethernet
  • VGA, DisplayPort, and LVDS video outputs
  • Mini PCIe expansion sockets
  • USB 3.0 and 2.0 ports
  • Serial I/O (RS-232/422/485)
  • I2C, SPI / SPX
  • Digital I/O (32 lines)
  • Analog input (8 channel)
  • Analog output (4 channel)
  • Shock and vibration per MIL-STD-202G
  • EBX form factor
  • Operating temperature range: -40°C to +85°C

Viper SBC

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
SBC 1.46GHZ 1 CORE 8GB/0GB RAMVL-EBX-38EAPSBC 1.46GHZ 1 CORE 8GB/0GB RAM0 - Immediate$977.00View Details
SBC 1.46GHZ 2 CORE 16GB/0GB RAMVL-EBX-38EBPSBC 1.46GHZ 2 CORE 16GB/0GB RAM3 - Immediate$1,015.00View Details
SBC 1.91GHZ 4 CORE 16GB/0GB RAMVL-EBX-38ECPSBC 1.91GHZ 4 CORE 16GB/0GB RAM0 - Immediate$1,094.00View Details
CABLE KIT VIPER EBX-38VL-CKR-VIPERCABLE KIT VIPER EBX-384 - Immediate$285.00View Details
Published: 2017-03-20