Square D™ Type ICSE Surge Protector
Schneider Electric’s ICSE surge protector is designed to protect critical loads in buildings or industrial facilities
Schneider Electric’s Surgelogic™ Type ICSE surge protector with active tracking filter (ATF) technology offers high-frequency noise filter capabilities with surge protection for loads up to 30 A. The ICSE surge protector is designed to protect critical loads in buildings or industrial facilities. The ATF technology suppresses transients and high-frequency noise to deliver reliable power.
- Current: 2.5 A, 5 A, 7.5 A, 15 A, and 30 A
- Voltage: 120 V to 240 V
- Connection: Terminal
- Frequency response (forward/reverse):
- Normal mode: 100 KHz to 50 MHz, -90 dB min
- Common mode: 5 MHz to 50 MHz, -60 dB min
- Mounting: Flange
- Typically reduces normal mode transients to ±2 V
- Surge current capacity: 6,500 A per mode
- Transient protection in all modes:
- Line-to-neutral
- Line-to-ground
- Neutral-to-ground
- UL1283, electromagnetic interference (EMI) filters; CSA C22.2 No. 8-M1986
- Control system protection
- Computing system protection
- CNC machines
- Protection for any sensitive systems
Square D™ ICSE Surge Protector
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | HFNF120ICSE005 | SPD 1 POLE | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | HFNF120ICSE002 | SPD 120VDC MCOV 1 POLE | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | HFNF120ICSE015 | SPD 1 POLE | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | HFNF120ICSE030 | SPD 120VAC MCOV 1 POLE | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | HFNF240ICSE002 | SPD 1 POLE | 0 - Immediate | $515.66 | View Details |
![]() | ![]() | HFNF240ICSE015 | SPD 240VAC MCOV 1 POLE | 0 - Immediate | $651.11 | View Details |