MPQ Multi-Port In-Circuit Device Programmers

RPM Systems' dedicated in-circuit production programmers provide affordable programming for up to 64 devices in parallel

Image of RPM System's MPQ Multi-Port In-Circuit Device Programmers RPM Systems Corp's MPQ programmer family is intended for production in-circuit programming of popular microcontroller families, including Microchip AVR®, Cypress PSoC®, and SiLabs 80C51 and BusyBee. They can be configured to support from 4 to 64 devices in parallel and operate under PC software control or stand-alone controlled by a pushbutton or ATE.

MPQ programmers offer a variety of advanced features, including programmable image readback protection and image impression limits for use by external CM facilities.

The MPQ programmers are intended for in-circuit production programming of microcontroller devices from dozens to thousands of parts per day. Each MPQ is targeted for a specific set of device families. MPQ-AVR, for instance, is targeted for Microchip (Atmel) AVR devices, including ATmega, ATxmega, ATtiny, ATA, and AT90 devices

Features
  • Each MPQ programs up to four devices in parallel
  • Multiple MPQs can be deployed in arrays to program up to 64 devices in parallel
  • Up to four user images can be permanently stored in MPQ on-board Flash memory
  • On-the-fly image modification allows each device to be programmed with a unique serial number, MAC address, IP address, and more
  • Secure image management prevents image data from being read back from the programmer and allows a maximum number of impressions to be set for each image if desired for CM deployment
  • Flexible deployment options support PC software-controlled or stand-alone programming operations

MPQ Multi-Port In-Circuit Device Programmers

ImageManufacturer Part NumberDescriptionUtilized IC / PartNoteAvailable QuantityPriceView Details
ISP 4PORT FOR PSOC MCUMPQ-PSOCISP 4PORT FOR PSOC MCUPSOC™-4 - Immediate$599.00View Details
ISP 4PORT FOR ARM CORTEX MCUMPQ-ARMISP 4PORT FOR ARM CORTEX MCUARM®-0See Page for PricingView Details
ISP 4PORT FOR AVR MCU SPIMPQ-AVR(SPI)ISP 4PORT FOR AVR MCU SPIAVR®-0See Page for PricingView Details
ISP 4PORT FOR C8051F MCUMPQ-C2ISP 4PORT FOR C8051F MCUBusy Bee, C8051F, EFM8, Laser Bee, Sleepy Bee, Universal Bee-2 - Marketplace$599.00View Details
ISP 4PORT AVR32 MCU SPIMPQ-AVR32ISP 4PORT AVR32 MCU SPIAVR® (ATmega/ATtiny/ATxmega)-2 - Marketplace$599.00View Details
ISP 4PORT FOR AVR MCU SPI/JTAGMPQ-AVRISP 4PORT FOR AVR MCU SPI/JTAGAVR® (ATmega/ATtiny/ATxmega)-0 - Immediate$698.75View Details
ISP 4PORT Z8 ENCORE MCUMPQ-Z8ISP 4PORT Z8 ENCORE MCUZ8 Encore!-0 - Immediate$640.80View Details
Published: 2021-08-09