Pokit All-in-One Meter
Pokit Innovations’ pocket-sized wireless multimeter, oscilloscope, and logger is ideal for on-the-go electrical measurement
Pokit Innovations’ Pokit meter is a highly portable all-in-one multimeter, oscilloscope, and logger. Being a relatively small device, it conveniently fits on a keychain and has retractable leads to prevent it from getting entangled. A different approach to measurement tasks is made possible through this device. It connects wirelessly to smartphones and makes use of the Pokit mobile app to display information. The Pokit meter supports AC/DC voltage measurements as well as the ability to capture waveforms using the integrated oscilloscope with handy pinch-and-drag and pan-and-zoom features. The unit can be left for up to 6 months to acquire data and is powered by a replaceable coin-cell battery that can be easily accessed.
The multimeter function can measure voltage (60 VDC, 42 VAC), current (2 A maximum), resistance (1 Ω to 1M Ω), and ambient temperature (+34°F to +140°F). It provides continuity and a diode checker.
The oscilloscope function has a sample rate of 1M sample/sec and select an acquisition window of 1ms to 10s. Users can select the force trigger or adjust the rising/falling trigger level to trigger at a certain point. Make use of functions such as frequency, period, peak-peak, maximum and minimum measurements, average, duty, and RMS to make the most of the measurements.
Pokit Innovations developed this small, convenient, and powerful device using world-class design and electronics engineering. Pokit’s goal is to remove the restrictions of ordinary measurement tools and provide users with the ability to perform complex tasks with the freedom of compact designs. They produce innovative electrical measurement products with similar features to highly technical, complex, and expensive tools for a fraction of the cost.
- Connects to the Pokit app on an Android or iOS device via Bluetooth
- Measures voltage, current, resistance, continuity, and temperature
- Measures up to 60 VDC, 42 VAC, and 2 A
- Provides continuity and a diode checker
- Oscilloscope: 1ms to 10s acquisition window
- Logger: 12-bit sampling, 1 to 8,000 points memory, up to six months logging
- Leads pull out from the inside of the device and retract via the push of a button
- Small size: store anywhere or hang on a keychain
- Low-power, long-lasting battery life
- On-the go electrical measurement
- Low voltage electronics
- Automotive
- Home automation
- Robotics
- Education
- Pokit meter
- Ziplock pouch
- Two detachable wire clips
- Two 2 A fuses
- CR2032 battery
Pokit All-in-One Meter
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | POK-BLK | BLACK POKITMETER | 8 - Immediate | $143.25 | View Details |
![]() | ![]() | POK-TRK | TRANSPARENT POKITMETER | 10 - Immediate | $143.25 | View Details |
![]() | ![]() | POK-WHT | POKIT METER (WHITE): ALL-IN-ONE | 18 - Immediate | $143.25 | View Details |
![]() | ![]() | POK-YEW | YELLOW POKITMETER | 28 - Immediate | $143.25 | View Details |