CR123A 3 V Lithium Manganese Dioxide Battery

Panasonic's lithium battery features stable voltage levels during discharge for high safety and stability

Image of Panasonic CR123A 3 V Lithium Manganese Dioxide Battery Panasonic's CR123A cell is designed for high reliability and safety and is capable of high current discharge performance. It offers the convenience of being user replaceable.

Features
  • Operating temperature range: -40°C to +70°C
  • Nominal capacity: 1550 mAh
  • Nominal voltage: 3 V
  • Weight: approximately 17 g
  • High current pulse discharge capability
  • Stable voltage level during discharge
  • High safety and reliability
Applications
  • Flashlights
  • Meters and sensors
  • Portable medical equipment
  • Security

CR123A Lithium Battery

ImageManufacturer Part NumberDescriptionBattery Cell SizeSize / DimensionTermination StyleAvailable QuantityPriceView Details
BATTERY LITHIUM 3V CR123ACR-123ABATTERY LITHIUM 3V CR123ACR123A0.67" Dia x 1.36" H (17.0mm x 34.5mm)Button Top (Extending)94971 - Immediate$2.74View Details
Updated: 2025-04-03
Published: 2019-06-28