CAT6 Bulk Network Ethernet Cable
NavePoint's Cat6 UTP bulk Ethernet cable combines low price with high performance, supporting high bandwidth applications in home and office
NavePoint’s 23 AWG cable is made of copper-clad aluminum (CCA) conductors. This cabling provides superior value for distributing voice, data, and video. It is Gigabit network ready for computers, routers, VoIP phones, IP cameras, printers, gaming consoles, routers, Ethernet extenders, and switch boxes. [CCA cable is not UL, ETL, NEC, or TIA certified and is not recommended for Power over Ethernet (POE) applications. NavePoint cannot guarantee this cable will work for all applications; it is the installer’s responsibility to test the cable for specific applications prior to completing installation.]
Measurements at every one-foot mark allow users to build their cable to the custom lengths the job needs. NavePoint provides easy and smooth installation with a 1000 ft (305 m) length of cable in a tangle-free pull box. The cable is designed for indoor use and is made of professional-grade materials. It is available in assorted lengths and colors.
- High-performance, low-cost Ethernet cable
- Suitable for Ethernet installation in home or office (10 mbps/100 mbps/1000 mbps)
- Cat6 Ethernet cable is 23 AWG with 4 pairs (8 conductors)
- Supports bandwidth of up to 550 MHz
- CCA conductors
- Provides a good conductor at a low cost
- Not UL, ETL, NEC, or TIA certified. CCA cable is not recommended for PoE applications. It is the installer’s responsibility to test the cable for their specific application prior to completing their installation
- For indoor use
- Common uses include computers, routers, VoIP phones, IP cameras, printers, gaming consoles, routers, Ethernet extenders, switch boxes, and more
- Hassle-free packaging
- 1000 feet (305 meters) of foot-marked cable packaged in a tangle-free, easy-pull box
- Computers
- Routers
- VoIP phones
- IP cameras
- Printers
- Gaming consoles
- Routers
- Ethernet extenders
- Switch boxes
CAT6 Bulk Network Ethernet Cable
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 00400623 | NavePoint Cat6 (CCA), 1000ft, Bl | 2044 - Marketplace | $129.99 | View Details |