JEDI One for PC and Mac

Machinechat's all-in-one IoT software enables users to quickly build professional IoT projects in minutes

Image of Machinechat's JEDI One for PC and MacMachinechat's JEDI One for PC and Mac is an all-in-one IoT software application that enables users to add robust data collection, visualization, monitoring, and local storage management to IoT projects in minutes. JEDI One is a ready-to-use configurable software application that provides a professional and field-ready user experience.

JEDI One allows users to move their IoT projects from pilots to field deployments faster and quickly explore different integration scenarios. This IoT software offers simple configuration in minutes versus months of coding and runs locally on PCs or servers. JEDI One requires no cloud, no monthly fees, and no always-on internet connections.

Features
  • Single 20 MB binary with no other dependencies - just download and run
  • Works on Intel x86 PCs or servers running Windows, Ubuntu Linux, or Apple macOS
  • Modern browser-based graphical user interface with SSL and multi-user support provides access to JEDI One from anywhere on a network
  • Easy drag-and-drop menus allow for quick configuration of dashboards, monitoring, and storage features
  • Quickly gather data from sensors, machines, and third-party applications using integrated HTTP and TCP-based data collectors
  • Custom data collector plug-ins allow for collecting data from any device, sensor, or application without altering their native protocols
  • Custom action plug-ins allow sending data to external applications or scripts
  • System view dashboard supports custom background image and flexible layouts to visualize data in the context of the project environment
  • Real-time rules engine with email and SMS alerts for monitoring data
  • Networked device monitoring for up to 32 devices
  • Configurable local data storage with data retention controls
  • Single premium license supports one PC and up to 32 devices
Applications
  • In-house or commercial IoT projects that require data logging and monitoring
  • Rapid prototyping software for use with sensors, IoT modules, microcontrollers (MCUs), and microprocessor development kits
  • Product/lab testing data visualization and monitoring
Updated: 2021-11-23
Published: 2020-09-08