GW16159 Wi-Fi HaLow M.2 Card
The Gateworks robust SBC platform and M.2 wireless module allows the evaluation of Wi-Fi HaLow in industrial environments
The Gateworks Corporation GW16159 Wi-Fi HaLow M.2 card features the Silex SX-SDMAH module powered by the Morse Micro MM6108 system on chip (SoC). This radio card supports the Wi-Fi HaLow (802.11ah) standard, offering long-range, low-power wireless communication in the sub-GHz spectrum. It is ideal for Industrial IoT (IIoT), smart transportation, factory automation, energy, and asset tracking applications.
Wi-Fi HaLow overcomes many of the limitations of traditional Wi-Fi and LPWAN technologies by combining kilometer-range communication, high data throughput, and IP-native networking in a single solution. It supports hundreds of nodes per access point. It penetrates concrete, walls, and metal-heavy environments, making it uniquely suited for large-scale industrial deployments where LoRa, BLE, or Wi-Fi 2.4/5 GHz fall short.
Wi-Fi HaLow offers sub-GHz operation for enhanced range and wall penetration while supporting high network capacity and ultra-low power consumption. This GW16159 Wi-Fi HaLow M.2 card allows developers and system integrators to bring these benefits to edge devices, sensor networks, and rugged embedded systems.
- NXP™ 64-bit i.MX 8M Plus 1.6 GHz quad-core Arm® CPU
- Pre-loaded Linux Ubuntu 22.04 board support package
- 4 GByte DDR4-2133 SDRAM memory and 64 GBytes eMMC Flash system memory
- Dual GbE Ethernet ports supporting 802.3at/af and passive PoE
- Digital I/O and analog port, I²C and SPI port, RS232/RS485, TTL serial
- Operating temp: industrial-grade -40°C to +85°C
- Compact M.2 form factor for plug-and-play system integration
- Wi-Fi HaLow (802.11ah) support
- Based on the Silex SX-SDMAH module and Morse Micro MM6108 SoC
- Sub-GHz ISM band (863 MHz to 928 MHz) operation
- Made in the USA
- Long-range wireless sensor networks
- Factory automation and machine health
- Autonomous mobile robots (AMRs)
- Railway and railyard monitoring
- Asset tracking and supply chain visibility
- Telematics and autonomous vehicles
- Smart energy and environmental monitoring
- LoRa/proprietary replacement in harsh RF environments
- Multi-node IIoT gateways with native IP connectivity
GW16159 Wi-Fi HaLow M.2 Card
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | GW11056 | WI-FI HALOW DEVELOPMENT KIT | 3 - Marketplace | $1,085.70 | View Details |
![]() | ![]() | GW16159 | 802.11ah Wi-Fi HaLow M.2 Card | 4 - Marketplace | $75.90 | View Details |
![]() | ![]() | GW8201-S21-F1B0-F2E0-PB0 | NXP iMX 8M Plus VeniceFLEX SBC, | 3 - Marketplace | $783.20 | View Details |