Raspberry Pi CM4-Based Industrial Computer with Multiple Interfaces

EDATEC's ED-CM4IND has RS232/RS485 serial interfaces, multiple channels 12-bit analog input, an isolated input, and more

Image of EDATEC's Raspberry Pi Compute Module 4-Based Industrial Computer EDATEC's ED-CM4IND series industrial embedded computer with multiple interfaces is based on the Raspberry Pi CM4. The system can be configured with 1 GB/2 GB/4 GB/8 GB RAM and 8 GB/16 GB/32 GB eMMC to support a range of different applications and can be booted up via an SD card. The unit provides a variety of industrial communication interfaces and functions such as RS232, RS485, a high-precision ADC, an isolated input, relay control, a real-time clock (RTC) with a battery backup, and an alarm buzzer. The device has one Ethernet interface with a PoE input, one 10/100M port, a 4G/LTE module, an external antenna connection, and is certified with 2.4G/5.8G dual-band Wi-Fi® and Bluetooth®. The CM4IO industrial series supports Raspberry Pi’s 8-megapixel camera with one DSI display port and one HDMI cable port. The onboard 32 Mb serial Flash stores system data and the power supply input accommodates a wide input voltage range. ESD protection is provided for all important interfaces.

Users can add more functions via a PCIe® Gen2 interface, standard 40-pin connector, two 4-pin USB interfaces, a TTL level RS232 interface, and more to fulfill powerful industrial communication, satisfying many industrial requirements.

Features
  • Quad-core CPU with up to 8 GB RAM and up to 32 GB eMMC memory
  • Dual LAN support with one Gigabit Ethernet (GbE) and one fast Ethernet (FE)
  • Wide range of wireless options: dual-band Wi-Fi, Bluetooth, and 4G LTE with optional GPS
  • Rich industrial interfaces with 7 VDC ~ 36 VDC power input, RTC, SPI Flash, one RS232, two RS485, three ADC channels, two isolated DI, and one SPDT relay
  • Full-metal case with a fan
  • DIN-rail mounting
Applications
  • Industrial controls and automation

Raspberry Pi CM4-Based Industrial Computers with Multiple Interfaces

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
RPI CM4104008 INDUSRIAL PCED-CM4IND-1408-CRPI CM4104008 INDUSRIAL PC6 - Immediate$260.00View Details
RPI CM4104032 INDUSRIAL PCED-CM4IND-1432-CRPI CM4104032 INDUSRIAL PC1 - Immediate$280.00View Details
RPI CM4101016 INDUSRIAL PCED-CM4IND-1116-4C(EU)RPI CM4101016 INDUSRIAL PC2 - Immediate$288.00View Details
RPI CM4102032 INDUSRIAL PCED-CM4IND-1232-4C(EU)RPI CM4102032 INDUSRIAL PC0$299.00View Details
RPI CM4102032 INDUSRIAL PCED-CM4IND-1232-4C(US)RPI CM4102032 INDUSRIAL PC15 - Immediate$308.00View Details
RPI CM4002008 INDUSRIAL PCED-CM4IND-0808-CRPI CM4002008 INDUSRIAL PC1 - Immediate$308.88View Details
RPI CM4108032 INDUSRIAL PCED-CM4IND-1832-CRPI CM4108032 INDUSRIAL PC0$337.00View Details
RPI CM4108032 INDUSRIAL PCED-CM4IND-1832-4C(US)RPI CM4108032 INDUSRIAL PC1 - Immediate$399.00View Details
RPI CM4002008 INDUSRIAL PCED-CM4IND-0208-CRPI CM4002008 INDUSRIAL PC3 - Immediate$218.00View Details
RPI CM4101016 INDUSRIAL PCED-CM4IND-1116-CRPI CM4101016 INDUSRIAL PC1 - Immediate$231.00View Details
Updated: 2024-06-12
Published: 2023-07-17