10 W AC/DC Power Supplies with Integrated USB Connectors

CUI offers their 10 W power supplies, designed to meet DoE Level VI and proposed CoC Tier 2 standards

Image of CUI's 10 W AC/DC Power SuppliesCUI's new line of wall plug-in, AC/DC power supplies feature integrated USB connectors, fixed and interchangeable AC blade options, and some of the smallest footprints of their kind. The 10 W SMI10-USB, SWI10-N-USB, and SWI10-E-USB series are all designed to meet the stringent average efficiency and no-load power requirements mandated by the US Department of Energy (DoE) Level VI standards and the European Union’s CoC Tier 2 directive. Both the SMI and SWI series are continuations of CUI’s initiative to provide customers with the most efficient power solutions utilizing the latest in green power technology.

Features
  • Up to 10 W continuous power
  • DoE Level VI and CoC Tier 2 efficiencies
  • No-load power consumption as low as < 0.075 W
  • Integrated USB input connector
  • Fixed and interchangeable AC blade options
  • Full suite of safety approvals
  • Over-current, over-voltage, and short-circuit protections
Applications
  • Consumer electronics
  • Mobile electronics
Published: 2016-06-08