Miniature Capacitive Sensors

Balluff’s sensors paired with full-featured amplifiers tackle all sensing media

Image of Balluff's Miniature Capacitive SensorsBalluff offers a comprehensive range of capacitive sensors designed specifically for life sciences, lab automation, and semiconductor industries. When combined with Balluff's amplifier products, these miniature sensors provide a high degree of reliability for the most demanding applications in these industries.

Balluff's capacitive sensors are known for their high sensitivity, allowing them to detect even the slightest changes in capacitance, making them ideal for applications requiring precise detection of liquid levels, presence, and proximity sensing. Capacitive sensors offer non-contact sensing capabilities, which eliminates the need for physical contact with the object being detected. This feature is especially important in industries like life sciences and semiconductor, where contamination-free and non-destructive sensing is crucial.

The capacitive sensors are built with rugged housings and materials that can withstand harsh operating conditions. They are resistant to chemicals, temperature variations, and mechanical stress, ensuring long-lasting performance in demanding environments. Balluff’s family of miniature capacitive sensors can be installed in extremely tight spaces, helping design engineers overcome space constraints.

Balluff's amplifiers for capacitive sensors offer many configurable parameters, and allow for easy adjustment of sensitivity levels, which enables precise customization for specific application needs. This feature is particularly useful in lab automation and life sciences, where the sensor's sensitivity may need to be fine-tuned based on the target substance or material.

Features
  • Miniature size
  • High sensitivity
  • Non-contact sensing
  • Robust construction
  • Configurable
Applications
  • Pharmaceutical and biotechnology
  • Lab automation
  • Semiconductor industry
Published: 2023-10-26