Print Print this page
 
STMicroelectronics
LIS2MDL
STMicroelectronics
LIS3MDL
 
TDK-Micronas GmbH
HAC 830
  • Images

LIS3MDL

Digital Output Magnetic Sensor Ultra Low-Power, High Performance 3-Axis Magnetometer

STMicroelectronics

The LIS3MDL is an ultra low-power high performance three axis magnetic sensor. The LIS3MDL has user selectable full-scales of ±4/ ±8/ ±12/ ±16 gauss. The self-test capability allows the user to check the functioning of the sensor in the final application. The device may be configured to generate interrupt signals for magnetic field detection. The LIS3MDL includes an I²C serial bus interface that supports standard and fast mode 100 kHz and 400 kHz and SPI serial standard interface. The LIS3MDL is available in a small thin plastic land grid array package (LGA) and is guaranteed to operate over an extended temperature range of -40°C to +85°C.

Features
  • Wide supply voltage, 1.9 V to 3.6 V
  • Independent IO supply (1.8 V)
  • ±4/ ±8/ ±12/ ±16 gauss selectable magnetic full-scale
  • Continuous and single conversion mode
  • 16-bit data output
  • Interrupt generator
  • Self-test
  • I²C/SPI digital output interface
  • Power-down mode/ low-power mode
  • ECOPACK® RoHS and "Green" compliant
Applications:
  • Magnetometer
  • Compass
Specifications
  • Axis:X, Y, Z
  • Current - Supply (Max):270µA (Typ)
  • Features:Selectable Scale
  • Mounting Type:Surface Mount
  • Operating Temperature:-40°C ~ 85°C (TA)
  • Output Type:I²C, SPI
  • Package / Case:12-VFLGA
  • Resolution:16 b
  • Sensing Range:±0.4mT, ±0.8mT, ±1.2mT, ±1.6mT
  • Supplier Device Package:12-LGA (2x2)
  • Technology:Magnetoresistive
  • Voltage - Supply:1.9V ~ 3.6V
Parts
Associated Product
STMicroelectronics STEVAL-MKI137V1
Category: Semiconductors, Development Tools-Development Boards, Kits, Programmers-Evaluation Boards - Sensors