USD
Print Print this page
 
Keystone Electronics
5027
Keystone Electronics
Color Coded PCB Mount Test Points
 
Keystone Electronics
Color Coded Surface Mount Test Points

Color Coded PCB Mount Test Points

Color Coded PCB Mount Test Points

Keystone Electronics

Color coded for easy identification, these "loop type" PCB mountable terminals are an economical choice for test terminations.

Product Description

Color coded for easy identification, these "loop type" PCB mountable terminals are an economical choice for test terminations. Featuring snap in mounting and an integral plastic base, terminals are positively retained for wave soldering and strengthened for positive holding power.

Miniature, compact and multipurpose loop styles are available permitting non slip, safe circuit testing using J hooks, EZ hooks, grabbers, alligator clips, tips or probes. Space saving, ultra low and low profile designs are available to meet high density PCB applications, and high profile for difficult to reach applications. Suitable for 0.062" and 0.093" PCB thicknesses (1.57mm and 2.36mm), "loop type" terminals are a practical alternative to wire wrap posts and turret terminals.

These test points are manufactured of phosphor bronze and are silver plated. The plastic base is UL 94V-0 rated and comes in color choices of red, black, white, orange, yellow, brown, green, blue, grey and violet.

Features
  • Color keyed for visibility and quick identification
  • Economical choice for PC test point terminations
  • Snap fit mounting provides positive retention for wave soldering
  • Wire form loop for safe, non-slip testing
  • Space saving, ultra low and low profile designs
  • High profile design for difficult to reach applications
  • Suitable for high density packaging on 0.062" (1.57mm) and 0.093" (2.36mm) PC boards
  • Practical replacement for wire wrap posts and turrets
  • Secure grip for J hooks, EZ hooks, grabbers, alligator clips, tips or probes
  • High temperature nylon base ideal for reflow soldering
  • Ideal for reliable production testing and field service troubleshooting
Specifications
  • Material - Body:Phosphor Bronze
  • Plating:Silver
Parts

View in Parametric Search

50235023TEST POINT STD PROFILE TH PC Test Point0.067 ~ 0.078" (1.70 ~ 1.98mm) Hole Diameter-0.100" Dia (2.54mm)RoHS
50065006PC TEST POINT COMPACT BLACK PC Test Point, Compact0.063" (1.60mm) Hole DiameterBlack0.125" Dia x 0.220" L (3.18mm x 5.59mm)RoHS
50075007PC TEST POINT COMPACT WHITE PC Test Point, Compact0.063" (1.60mm) Hole DiameterWhite0.125" Dia x 0.220" L (3.18mm x 5.59mm)RoHS
50055005PC TEST POINT COMPACT RED PC Test Point, Compact0.063" (1.60mm) Hole DiameterRed0.125" Dia x 0.220" L (3.18mm x 5.59mm)RoHS
50085008PC TEST POINT COMPACT ORANGE PC Test Point, Compact0.063" (1.60mm) Hole DiameterOrange0.125" Dia x 0.220" L (3.18mm x 5.59mm)RoHS
50095009PC TEST POINT COMPACT YELLOW PC Test Point, Compact0.063" (1.60mm) Hole DiameterYellow0.125" Dia x 0.220" L (3.18mm x 5.59mm)RoHS
51225122PC TEST POINT COMPACT BLUE PC Test Point, Compact0.063" (1.60mm) Hole DiameterBlue0.125" Dia x 0.220" L (3.18mm x 5.59mm)RoHS
51235123PC TEST POINT COMPACT GRAY PC Test Point, Compact0.063" (1.60mm) Hole DiameterGray0.125" Dia x 0.220" L (3.18mm x 5.59mm)RoHS
51215121PC TEST POINT COMPACT GREEN PC Test Point, Compact0.063" (1.60mm) Hole DiameterGreen0.125" Dia x 0.220" L (3.18mm x 5.59mm)RoHS
51205120PC TEST POINT COMPACT BROWN PC Test Point, Compact0.063" (1.60mm) Hole DiameterBrown0.125" Dia x 0.220" L (3.18mm x 5.59mm)RoHS
51245124PC TEST POINT COMPACT PURPLE PC Test Point, Compact0.063" (1.60mm) Hole DiameterPurple0.125" Dia x 0.220" L (3.18mm x 5.59mm)RoHS
50245024PC TEST POINT LARGE PROFILE PC Test Point, Large Profile0.112 ~ 0.116" (2.84 ~ 2.94mm) Hole Diameter-0.150" Dia (3.81mm)RoHS
50215021PC TEST POINT LOW PROFILE PC Test Point, Low Profile0.040" (1.02mm) Hole Diameter-0.100" Dia (2.54mm)RoHS
50205020PC TEST POINT LOW PROFILE PC Test Point, Low Profile0.040" (1.02mm) Hole Diameter-0.094" Dia (2.39mm)RoHS
50005000PC TEST POINT MINIATURE RED PC Test Point, Miniature0.040" (1.02mm) Hole DiameterRed0.100" Dia x 0.180" L (2.54mm x 4.57mm)RoHS
50015001PC TEST POINT MINIATURE BLACK PC Test Point, Miniature0.040" (1.02mm) Hole DiameterBlack0.100" Dia x 0.180" L (2.54mm x 4.57mm)RoHS
50025002PC TEST POINT MINIATURE WHITE PC Test Point, Miniature0.040" (1.02mm) Hole DiameterWhite0.100" Dia x 0.180" L (2.54mm x 4.57mm)RoHS
50035003PC TEST POINT MINIATURE ORANGE PC Test Point, Miniature0.040" (1.02mm) Hole DiameterOrange0.100" Dia x 0.180" L (2.54mm x 4.57mm)RoHS
51175117PC TEST POINT MINIATURE BLUE PC Test Point, Miniature0.040" (1.02mm) Hole DiameterBlue0.100" Dia x 0.180" L (2.54mm x 4.57mm)RoHS
50045004PC TEST POINT MINIATURE YELLOW PC Test Point, Miniature0.040" (1.02mm) Hole DiameterYellow0.100" Dia x 0.180" L (2.54mm x 4.57mm)RoHS
51165116PC TEST POINT MINIATURE GREEN PC Test Point, Miniature0.040" (1.02mm) Hole DiameterGreen0.100" Dia x 0.180" L (2.54mm x 4.57mm)RoHS
51185118PC TEST POINT MINIATURE GRAY PC Test Point, Miniature0.040" (1.02mm) Hole DiameterGray0.100" Dia x 0.180" L (2.54mm x 4.57mm)RoHS
51155115PC TEST POINT MINIATURE BROWN PC Test Point, Miniature0.040" (1.02mm) Hole DiameterBrown0.100" Dia x 0.180" L (2.54mm x 4.57mm)RoHS
51195119PC TEST POINT MINIATURE PURPLE PC Test Point, Miniature0.040" (1.02mm) Hole DiameterPurple0.100" Dia x 0.180" L (2.54mm x 4.57mm)RoHS
50105010PC TEST POINT MULTIPURPOSE RED PC Test Point, Multipurpose0.063" (1.60mm) Hole DiameterRed0.125" Dia x 0.320" L (3.18mm x 8.13mm)RoHS
50115011PC TEST POINT MULTIPURPOSE BLACKPC Test Point, Multipurpose0.063" (1.60mm) Hole DiameterBlack0.125" Dia x 0.320" L (3.18mm x 8.13mm)RoHS
50125012PC TEST POINT MULTIPURPOSE WHITEPC Test Point, Multipurpose0.063" (1.60mm) Hole DiameterWhite0.125" Dia x 0.320" L (3.18mm x 8.13mm)RoHS
50145014PC TEST POINT MULTI PURP YELLOW PC Test Point, Multipurpose0.063" (1.60mm) Hole DiameterYellow0.125" Dia x 0.320" L (3.18mm x 8.13mm)RoHS
50135013PC TEST POINT MULTI PURP ORANGE PC Test Point, Multipurpose0.063" (1.60mm) Hole DiameterOrange0.125" Dia x 0.320" L (3.18mm x 8.13mm)RoHS
51265126PC TEST POINT MULTIPURPOSE GREENPC Test Point, Multipurpose0.063" (1.60mm) Hole DiameterGreen0.125" Dia x 0.320" L (3.18mm x 8.13mm)RoHS
51275127PC TEST POINT MULTIPURPOSE BLUE PC Test Point, Multipurpose0.063" (1.60mm) Hole DiameterBlue0.125" Dia x 0.320" L (3.18mm x 8.13mm)RoHS
51295129PC TEST POINT MULTI PURP PURPLE PC Test Point, Multipurpose0.063" (1.60mm) Hole DiameterPurple0.125" Dia x 0.320" L (3.18mm x 8.13mm)RoHS
51255125PC TEST POINT MULTIPURPOSE BROWNPC Test Point, Multipurpose0.063" (1.60mm) Hole DiameterBrown0.125" Dia x 0.320" L (3.18mm x 8.13mm)RoHS
51285128PC TEST POINT MULTIPURPOSE GRAY PC Test Point, Multipurpose0.063" (1.60mm) Hole DiameterGray0.125" Dia x 0.320" L (3.18mm x 8.13mm)RoHS

View in Parametric Search