W25Q16JVSSIQ | |
|---|---|
DigiKey Part Number | W25Q16JVSSIQ-ND |
Manufacturer | |
Manufacturer Product Number | W25Q16JVSSIQ |
Description | IC FLASH 16MBIT SPI/QUAD 8SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 16Mbit SPI - Quad I/O 133 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | W25Q16JVSSIQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 2M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 3ms | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.60000 | $0.60 |
| 10 | $0.56500 | $5.65 |
| 25 | $0.54960 | $13.74 |
| 90 | $0.52822 | $47.54 |
| 180 | $0.51644 | $92.96 |
| 270 | $0.50952 | $137.57 |
| 540 | $0.49770 | $268.76 |
| 1,080 | $0.48588 | $524.75 |
| 5,040 | $0.45986 | $2,317.69 |