009159008061916 | |
|---|---|
DigiKey Part Number | 478-8660-ND |
Manufacturer | |
Manufacturer Product Number | 009159008061916 |
Description | CONN SSL BRIDGE 8POS 2MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 8 Position Adapter, Bridge Board to Board 0.079" (2.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Board to Board | |
Connector Type | Adapter, Bridge | |
Number of Positions | 8 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | - | |
Pitch | 0.079" (2.00mm) | |
Fastening Type | - | |
Features | 1.60mm Thick PCB, Open Ended | |
Housing Color | White | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Housing Material | Polyamide (PA46), Nylon 4/6 | |
Operating Temperature | -40°C ~ 125°C | |
Voltage Rating | 300V | |
Current Rating (Amps) | 2.5A | |
Ingress Protection | - | |
Mating Cycles | 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.02000 | $1.02 |
| 10 | $0.86900 | $8.69 |
| 100 | $0.73800 | $73.80 |
| 500 | $0.65870 | $329.35 |
| 1,000 | $0.62725 | $627.25 |
| 5,000 | $0.55993 | $2,799.65 |
| 10,000 | $0.53322 | $5,332.20 |