PB-5R0V104-R | |
|---|---|
DigiKey Part Number | 283-PB-5R0V104-R-ND |
Manufacturer | |
Manufacturer Product Number | PB-5R0V104-R |
Description | CAP 100MF -20% +80% 5V T/H |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 mF (EDLC) Supercapacitor 5 V Radial, Can 4Ohm @ 100Hz 1000 Hrs @ 70°C |
Datasheet | Datasheet |
EDA/CAD Models | PB-5R0V104-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 100 mF | |
Tolerance | -20%, +80% | |
Voltage - Rated | 5 V | |
ESR (Equivalent Series Resistance) | 4Ohm @ 100Hz | |
Lifetime @ Temp. | 1000 Hrs @ 70°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.287" (7.30mm) | |
Size / Dimension | 0.445" L x 0.236" W (11.30mm x 6.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Operating Temperature | -25°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.37000 | $4.37 |
| 10 | $3.11500 | $31.15 |
| 50 | $2.61660 | $130.83 |
| 100 | $2.46250 | $246.25 |
| 500 | $2.20168 | $1,100.84 |
| 1,000 | $2.12090 | $2,120.90 |
| 2,500 | $2.03556 | $5,088.90 |
| 5,000 | $1.98408 | $9,920.40 |