CL21B104KBCNNNC | |
|---|---|
DigiKey Part Number | 1276-1003-2-ND - Tape & Reel (TR) 1276-1003-1-ND - Cut Tape (CT) 1276-1003-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL21B104KBCNNNC |
Description | CAP CER 0.1UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21B104KBCNNNC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.03800 | $0.38 |
| 50 | $0.02540 | $1.27 |
| 100 | $0.02180 | $2.18 |
| 500 | $0.01560 | $7.80 |
| 1,000 | $0.01370 | $13.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.01088 | $43.52 |
| 8,000 | $0.00984 | $78.72 |
| 12,000 | $0.00931 | $111.72 |
| 20,000 | $0.00874 | $174.80 |
| 28,000 | $0.00840 | $235.20 |
| 40,000 | $0.00807 | $322.80 |