10 µF ±20% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL05A106MP8NUB8

DigiKey Part Number
1276-6830-2-ND - Tape & Reel (TR)
1276-6830-1-ND - Cut Tape (CT)
1276-6830-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL05A106MP8NUB8
Description
CAP CER 10UF 10V X5R 0402
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
10 µF ±20% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL05A106MP8NUB8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 235,979
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.35000$0.35
10$0.20900$2.09
50$0.15300$7.65
100$0.13580$13.58
500$0.10690$53.45
1,000$0.09798$97.98
2,500$0.08857$221.42
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000$0.07964$637.12
16,000$0.07556$1,208.96
24,000$0.07351$1,764.24
40,000$0.07124$2,849.60
56,000$0.06992$3,915.52
80,000$0.06864$5,491.20
96,000$0.06804$6,531.84
Manufacturers Standard Package