Buzzers Transducer, Externally Driven Piezo 3 V 4kHz 60dB @ 3V, 10cm Through Hole PC Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS1240P02BT

DigiKey Part Number
445-2525-1-ND - Cut Tape (CT)
445-2525-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
PS1240P02BT
Description
BUZZER PIEZO 3V 12.2MM TH
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Buzzers Transducer, Externally Driven Piezo 3 V 4kHz 60dB @ 3V, 10cm Through Hole PC Pins
Datasheet
 Datasheet
EDA/CAD Models
PS1240P02BT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Driver Circuitry
Transducer, Externally Driven
Input Type
Zero-Peak Signal
Voltage - Rated
3 V
Voltage Range
0 ~ 30V
Frequency
4kHz
Technology
Piezo
Operating Mode
Single Tone
Duration
-
Sound Pressure Level (SPL)
60dB @ 3V, 10cm
Current - Supply
-
Port Location
Top
Operating Temperature
-10°C ~ 70°C
Approval Agency
-
Ratings
-
Mounting Type
Through Hole
Termination
PC Pins
Size / Dimension
0.480" Dia (12.20mm)
Height - Seated (Max)
0.307" (7.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28,946
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.57000$0.57
10$0.44800$4.48
25$0.40720$10.18
50$0.37880$18.94
100$0.35270$35.27
250$0.32140$80.35
Tape & Box (TB)
QuantityUnit PriceExt Price
500$0.32626$163.13
1,000$0.30288$302.88
1,500$0.29016$435.24
2,500$0.27507$687.67
3,500$0.26566$929.81
5,000$0.25612$1,280.60
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.