100 Hz ~ 10 kHz Digital, I2S Microphone MEMS (Silicon) 1.6 V ~ 3.6 V Omnidirectional ( -26dB ±1dB ) Solder Pads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 Hz ~ 10 kHz Digital, I2S Microphone MEMS (Silicon) 1.6 V ~ 3.6 V Omnidirectional ( -26dB ±1dB ) Solder Pads
Comparing MEMS and Electret Condenser (ECM) Microphones
Understanding Audio Frequency Range in Audio Design

CMM-4030D-261-I2S-TR

DigiKey Part Number
2223-CMM-4030D-261-I2S-TR-ND - Tape & Reel (TR)
2223-CMM-4030D-261-I2S-CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMM-4030D-261-I2S-TR
Description
MIC MEMS DIGITAL I2S OMNI -26DB
Customer Reference
Detailed Description
100 Hz ~ 10 kHz Digital, I2S Microphone MEMS (Silicon) 1.6 V ~ 3.6 V Omnidirectional (-26dB ±1dB) Solder Pads
Datasheet
 Datasheet
EDA/CAD Models
CMM-4030D-261-I2S-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Type
MEMS (Silicon)
Output Type
Digital, I2S
Direction
Omnidirectional
Frequency Range
100 Hz ~ 10 kHz
Sensitivity
-26dB ±1dB
S/N Ratio
59dB
Voltage - Rated
1.8 V
Voltage Range
1.6 V ~ 3.6 V
Current - Supply
1 mA
Port Location
Top
Termination
Solder Pads
Size / Dimension
0.157" L x 0.104" W (4.00mm x 2.65mm)
Height (Max)
0.053" (1.35mm)
Shape
Rectangular
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.