SW390608-1 | |
|---|---|
DigiKey Part Number | 2104-SW390608-1-ND |
Manufacturer | |
Manufacturer Product Number | SW390608-1 |
Description | SPEAKER 8OHM 1.5W TOP PORT 95DB |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 1.5 W 600 Hz ~ 20 kHz Top Oval |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DB Unlimited | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 600 Hz ~ 20 kHz | |
Frequency - Self Resonant | 600Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 95.00 | |
Efficiency - Testing | 100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 1.5 W | |
Power - Max | 2 W | |
Port Location | Top | |
Shape | Oval | |
Material - Cone | Polyester, Polyethylene Terephthalate (PET) | |
Material - Magnet | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Ratings | - | |
Termination | Solder Pads | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Operating Temperature | -20°C ~ 55°C | |
Distortion Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.59000 | $6.59 |
| 10 | $5.05500 | $50.55 |
| 35 | $4.40371 | $154.13 |
| 70 | $4.08814 | $286.17 |
| 105 | $3.91648 | $411.23 |
| 280 | $3.53679 | $990.30 |
| 525 | $3.31735 | $1,741.61 |
| 1,015 | $3.12500 | $3,171.88 |