USD

MGN2A-DC12

MGN2A-DC24

Digi-Key Part Number
Z266-ND
Manufacturer
Omron Automation and Safety
Manufacturer Product Number
MGN2A-DC24
Supplier
Description
RELAY GEN PURPOSE DPST 30A 24V
Manufacturer Standard Lead Time
41 Weeks
Detailed Description
General Purpose Relay DPST-NO (2 Form A) 24VDC Coil Chassis Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Omron Automation and Safety
Series
Package
Bulk
Part Status
Active
Mounting Type
Chassis Mount
Coil Voltage
24VDC
Contact Form
DPST-NO (2 Form A)
Switching Voltage
600VAC, 28VDC - Max
Coil Type
Non Latching
Features
-
Termination Style
Screw Terminal
Seal Rating
-
Coil Insulation
Class F
Must Operate Voltage
18 VDC
Must Release Voltage
-
Operating Temperature
-40°C ~ 115°C
Contact Material
-
Relay Type
General Purpose
Contact Rating (Current)
30 A
Coil Current
83.3 mA
Operate Time
30 ms
Release Time
30 ms
Coil Resistance
290 Ohms
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.41.0050
Bulk
QtyUnit PriceExt Price
1$48.30000$48.30
10$45.75600$457.56
25$43.21400$1,080.35
50$40.67200$2,033.60
100$38.13000$3,813.00
250$35.58800$8,897.00
500$34.31700$17,158.50
1,000$33.80860$33,808.60
Additional Resources
AttributeDescription
Other Names
MGN2ADC24
Z266
Standard Package1