General ISM < 1GHz LoRa™ Transceiver Module 868MHz Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

109990166

DigiKey Part Number
1597-1488-ND
Manufacturer
Manufacturer Product Number
109990166
Description
RF TXRX MOD ISM<1GHZ SMD
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
General ISM < 1GHz LoRa™ Transceiver Module 868MHz Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
RF Family/Standard
General ISM < 1GHz
Protocol
Modulation
FSK, GFSK, GMSK, MSK, OOK
Frequency
868MHz
Data Rate
300kbps
Power - Output
20dBm
Sensitivity
-148dBm
Serial Interfaces
SPI
Antenna Type
-
Utilized IC / Part
-
Memory Size
-
Voltage - Supply
1.8V ~ 3.7V
Current - Receiving
12.1mA
Current - Transmitting
120mA
Mounting Type
Surface Mount
Operating Temperature
-20°C ~ 70°C
Package / Case
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,447
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$9.42000$9.42
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.