Charge Pump Switching Regulator IC Positive Fixed 5V 1 Output 110mA SOT-23-6 Thin, TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP9361DJ-LF-Z

DigiKey Part Number
1589-1744-2-ND - Tape & Reel (TR)
1589-1744-1-ND - Cut Tape (CT)
1589-1744-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP9361DJ-LF-Z
Description
IC REG CHARGE PUMP 5V TSOT23-6
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Charge Pump Switching Regulator IC Positive Fixed 5V 1 Output 110mA SOT-23-6 Thin, TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
MP9361DJ-LF-Z Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Up
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.8V
Voltage - Input (Max)
5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
1.35MHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
TSOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,090
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.04000$1.04
10$0.74700$7.47
25$0.67440$16.86
100$0.59470$59.47
250$0.55668$139.17
500$0.53372$266.86
1,000$0.51483$514.83
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.49149$1,474.47
6,000$0.48007$2,880.42
9,000$0.47435$4,269.15
15,000$0.46801$7,020.15
21,000$0.46431$9,750.51
Manufacturers Standard Package