TPS613221ADBVR | |
|---|---|
DigiKey Part Number | 296-50502-2-ND - Tape & Reel (TR) 296-50502-1-ND - Cut Tape (CT) 296-50502-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS613221ADBVR |
Description | IC REG BOOST 3.3V 1.6A SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Fixed 3.3V 1 Output 1.6A (Switch) SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | TPS613221ADBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.9V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 500kHz ~ 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.49000 | $0.49 |
| 10 | $0.34600 | $3.46 |
| 25 | $0.30880 | $7.72 |
| 100 | $0.26830 | $26.83 |
| 250 | $0.24892 | $62.23 |
| 500 | $0.23726 | $118.63 |
| 1,000 | $0.22766 | $227.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.21579 | $647.37 |
| 6,000 | $0.20999 | $1,259.94 |
| 9,000 | $0.20708 | $1,863.72 |
| 15,000 | $0.20386 | $3,057.90 |
| 21,000 | $0.20197 | $4,241.37 |
| 30,000 | $0.20016 | $6,004.80 |