Through Hole 24VDC Power Relays, Over 2 Amps

Results: 15
Stocking Options
Environmental Options
Media
Exclude
15Results
Applied FiltersRemove All

Showing
of 15
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Mounting Type
Coil Voltage
Contact Form
Contact Rating (Current)
Switching Voltage
Load - Max Switching
Coil Current
Coil Type
Features
Termination Style
Seal Rating
Coil Insulation
Must Operate Voltage
Must Release Voltage
Operate Time
Release Time
Operating Temperature
Contact Material
Approval Agency
Relay Type
Grade
Qualification
AZ2100-1A-12DEF
RELAY GEN PURPOSE SPDT 30A 24V
American Zettler
626
In Stock
1 : $3.26000
Tray
Tariff may apply if shipping to the United States
Tray
Active
Through Hole
24VDC
SPDT (1 Form C)
40 A
277VAC, 30VDC - Max
12000VA, 1200W
36.4 mA
Non Latching
-
PC Pin, Quick Connect - 0.250" (6.3mm)
Sealed - Fully
Class F
18 VDC
2.4 VDC
15 ms
10 ms
-55°C ~ 85°C
Silver Cadmium Oxide (AgCdO)
cURus, VDE
General Purpose
-
-
838
In Stock
1 : $6.61000
Bulk
-
Bulk
Active
Through Hole
24VDC
SPDT (1 Form C)
20 A
480VAC - Max
9600VA
37.5 mA
Non Latching
-
PC Pin, Quick Connect - 0.250" (6.3mm)
Sealed - Flux Protection
Class B
18 VDC
2.4 VDC
15 ms
22 ms
-40°C ~ 105°C
Silver Tin Oxide (AgSnO)
CQC, cURus, VDE
General Purpose
-
-
4,796
In Stock
1 : $9.50000
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
Through Hole
24VDC
SPDT (1 Form C)
20 A
277VAC - Max
5540VA
41.7 mA
Non Latching
-
PC Pin, Quick Connect - 0.250" (6.3mm)
Sealed - Fully
Class F
18 VDC
2.4 VDC
15 ms
15 ms
-55°C ~ 85°C
Silver Cadmium Oxide (AgCdO)
cURus
General Purpose
-
-
J115F21C24VDCS9
RELAY GEN PURPOSE SPDT 40A 24V
CIT Relay and Switch
606
In Stock
1 : $2.59000
Tube
Tariff may apply if shipping to the United States
Tube
Active
Through Hole
24VDC
SPDT (1 Form C)
40 A
277VAC, 110VDC - Max
9600VA, 1120W
37.5 mA
Non Latching
-
PC Pin, Quick Connect - 0.250" (6.3mm)
Sealed - Fully
Class F
18 VDC
2.4 VDC
15 ms
10 ms
-55°C ~ 125°C
Silver Tin Oxide (AgSnO)
cURus, TUV
General Purpose
-
-
J115F21CH24VDCS615U
RELAY GEN PURPOSE SPDT 50A 24V
CIT Relay and Switch
342
In Stock
1 : $4.00000
Tube
Tariff may apply if shipping to the United States
Tube
Active
Through Hole
24VDC
SPDT (1 Form C)
50 A
277VAC, 110VDC - Max
13850VA, 5500W
62.5 mA
Non Latching
-
PC Pin, Quick Connect - 0.250" (6.3mm)
Sealed - Fully
Class F
18 VDC
2.4 VDC
15 ms
10 ms
-55°C ~ 125°C
Silver Tin Oxide Indium Oxide (AgSnOInO)
cURus
General Purpose
-
-
1,139
In Stock
1 : $6.67000
Bulk
-
Bulk
Active
Through Hole
24VDC
SPDT (1 Form C)
20 A
480VAC - Max
9600VA
37.5 mA
Non Latching
-
PC Pin, Quick Connect - 0.250" (6.3mm)
Sealed - Fully
Class F
18 VDC
2.4 VDC
15 ms
22 ms
-40°C ~ 105°C
Silver Tin Oxide (AgSnO)
CQC, cURus, VDE
General Purpose
-
-
J115F21CL24VDCS9
RELAY GEN PURPOSE SPDT 40A 24V
CIT Relay and Switch
276
In Stock
1 : $2.59000
Tube
Tariff may apply if shipping to the United States
Tube
Active
Through Hole
24VDC
SPDT (1 Form C)
40 A
277VAC, 110VDC - Max
9600VA, 1120W
37.5 mA
Non Latching
-
PC Pin, Quick Connect - 0.250" (6.3mm)
Sealed - Fully
Class F
18 VDC
2.4 VDC
15 ms
10 ms
-55°C ~ 125°C
Silver Tin Oxide (AgSnO)
cURus, TUV
General Purpose
-
-
AZ2100-1AE-110DEF
RELAY GEN PURPOSE SPDT 40A 24V
American Zettler
268
In Stock
1 : $3.29000
Tray
Tariff may apply if shipping to the United States
Tray
Active
Through Hole
24VDC
SPDT (1 Form C)
40 A
300VAC, 30VDC - Max
12000VA, 1200W
36.4 mA
Non Latching
-
PC Pin, Quick Connect - 0.250" (6.3mm)
Sealed - Fully
Class F
18 VDC
2.4 VDC
15 ms
10 ms
-55°C ~ 105°C
Silver Tin Oxide (AgSnO)
cURus, VDE
General Purpose
-
-
1,974
In Stock
1 : $6.71000
Box
Tariff may apply if shipping to the United States
Box
Active
Through Hole
24VDC
SPDT (1 Form C)
40 A
300VAC, 30VDC - Max
10000VA, 900W
36.4 mA
Non Latching
-
PC Pin, Quick Connect - 0.250" (6.3mm)
Sealed - Fully
Class F
18 VDC
2.4 VDC
15 ms
10 ms
-55°C ~ 105°C
Silver Tin Oxide (AgSnO)
cURus
General Purpose
-
-
1,200
In Stock
1 : $3.53000
Box
Tariff may apply if shipping to the United States
Box
Active
Through Hole
24VDC
SPDT (1 Form C)
30 A
277VAC - Max
8310VA
37.5 mA
Non Latching
-
PC Pin, Quick Connect - 0.250" (6.3mm)
Sealed - Fully
Class F
18 VDC
1.2 VDC
15 ms
10 ms
-40°C ~ 105°C
Silver Alloy
cURus
General Purpose
-
-
0
In Stock
449
Marketplace
Check Lead Time
500 : $8.15554
Bulk
15 : $5.12000
Bulk
Tariff may apply if shipping to the United States
Bulk
Bulk
Active
Through Hole
24VDC
SPDT (1 Form C)
20 A
277VAC - Max
5540VA
37.5 mA
Non Latching
-
PC Pin, Quick Connect - 0.250" (6.3mm)
Sealed - Fully
Class F
18 VDC
2.4 VDC
15 ms
15 ms
-55°C ~ 85°C
Silver Cadmium Oxide (AgCdO)
cURus
General Purpose
-
-
0
In Stock
793
Marketplace
Check Lead Time
1,000 : $6.58395
Bulk
15 : $5.33000
Bulk
Tariff may apply if shipping to the United States
Bulk
Bulk
Active
Through Hole
24VDC
SPDT (1 Form C)
20 A
277VAC - Max
5540VA
37.5 mA
Non Latching
-
PC Pin, Quick Connect - 0.250" (6.3mm)
Sealed - Flux Protection
Class F
18 VDC
2.4 VDC
15 ms
15 ms
-55°C ~ 85°C
Silver Cadmium Oxide (AgCdO)
cURus
General Purpose
-
-
0
In Stock
67
Marketplace
25 : $3.26000
Bulk
Tariff may apply if shipping to the United States
Bulk
Bulk
Obsolete
Through Hole
24VDC
SPDT (1 Form C)
20 A
277VAC - Max
5540VA
41.7 mA
Non Latching
-
PC Pin, Quick Connect - 0.250" (6.3mm)
Sealed - Flux Protection
Class F
18 VDC
2.4 VDC
15 ms
15 ms
-55°C ~ 85°C
Silver Cadmium Oxide (AgCdO)
cURus
General Purpose
-
-
67
Marketplace
25 : $3.26000
Box
-
Box
Active
Through Hole
24VDC
SPDT (1 Form C)
20 A
277VAC - Max
-
41.7 mA
Non Latching
-
PC Pin, Quick Connect - 0.250" (6.3mm)
Sealed - Flux Protection
Class F
18 VDC
2.4 VDC
15 ms
15 ms
-55°C ~ 85°C
Silver Cadmium Oxide (AgCdO)
-
General Purpose
-
-
J115F21CH24VDCS615
RELAY GEN PURPOSE SPDT 50A 24V
CIT Relay and Switch
19
In Stock
1 : $3.91000
Tube
Tariff may apply if shipping to the United States
Tube
Active
Through Hole
24VDC
SPDT (1 Form C)
50 A
277VAC, 110VDC - Max
13850VA, 5500W
62.5 mA
Non Latching
-
PC Pin, Quick Connect - 0.250" (6.3mm)
Sealed - Fully
Class F
18 VDC
2.4 VDC
15 ms
10 ms
-55°C ~ 125°C
Silver Tin Oxide (AgSnO)
cURus
General Purpose
-
-
Showing
of 15

Through Hole 24VDC Power Relays, Over 2 Amps


Power Relays over 2 Amps are an electromechanical device which turns a large load on or off through the use of a smaller control signal. The contacts on these devices have a rating of 2 A, 3A, 3.5A, 4A, 5A, 6A, 7A, 7.5A, 8A, 8.5A, 9A, 10A, 11A, 12A, 14A, 15A, 16A, 18A, 20A, 21A, 23A, 25A, 26A, 30A, 31A, 32A, 33A, 35A, 40A, 48A, 50A ,60A, 90A, 100A, 120A, 150A, 200A, 400A, and 750A.