PHF-801X5SNB-P200 | |
|---|---|
DigiKey Part Number | 5448-PHF-801X5SNB-P200-ND |
Manufacturer | |
Manufacturer Product Number | PHF-801X5SNB-P200 |
Description | ANT 5X5 MIMO LTE WIFI GNSS COMBO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 2G, 3G, 4G, 5G, C-Band, CBRS, GNSS, LTE, LTE-M, NB-IoT, Wi-Fi, WLAN Dome Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Joymax Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | Cellular, Navigation, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 657.5MHz, 761MHz, 892MHz, 1.575GHz 1.955GHz, 2.45GHz, 3.75GHz, 4.7GHz, 5.5GHz, 6.525GHz | |
Frequency Range | 617MHz ~ 698MHz, 698MHz ~ 824MHz, 824MHz~960MHz, 1.559GHz ~ 1.608GHz, 1.71GHz ~ 2.17GHz, 2.17GHz ~ 2.69GHz, 3.3GHz ~ 4.2GHz, 4.4GHz ~ 5GHz, 5.15GHz ~ 5.85GHz, 5.925GHz ~ 7.125GHz | |
Antenna Type | Dome | |
Number of Bands | 10 | |
VSWR | 3.4, 1.7, 1.7, 1.5, 1.4, 1.5, 1.9, 1.8, 1.9, 2.0 | |
Return Loss | -5.3dB, -11.7dB, -11.7dB, -14.0dB, -15.6dB, -14.0dB, -10.2dB, -10.9dB, -10.2dB, -9.5dB | |
Gain | 0.9dBi, 3.2dBi, 2.5dBi, 3.4dBi, 3.4dBi, 3.3dBi, 2.4dBi, 2.8dBi, 2.7dBi, 25dBi | |
Power - Max | 5 W | |
Grade | - | |
Qualification | - | |
Mounting Type | Panel Mount | |
Height (Max) | 2.756" (70.00mm) | |
Applications | 2G, 3G, 4G, 5G, C-Band, CBRS, GNSS, LTE, LTE-M, NB-IoT, Wi-Fi, WLAN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $65.50000 | $65.50 |
| 10 | $62.47700 | $624.77 |
| 25 | $59.72080 | $1,493.02 |