4 Rectangular Connectors - Housings Receptacle White 0.059" (1.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Rectangular Connectors - Housings Receptacle White 0.059" (1.50mm)
353908-4
353908-4

353908-4

DigiKey Part Number
A98655-ND
Manufacturer
Manufacturer Product Number
353908-4
Description
CONN RCPT HSG 4POS 1.50MM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
4 Rectangular Connectors - Housings Receptacle White 0.059" (1.50mm)
Datasheet
 Datasheet
EDA/CAD Models
353908-4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.059" (1.50mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
-
Color
White
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-30°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 80,339
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$0.51000$0.51
10$0.43600$4.36
25$0.40880$10.22
50$0.38920$19.46
100$0.37060$37.06
250$0.34736$86.84
500$0.33076$165.38
1,000$0.31496$314.96
2,500$0.29524$738.10
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.