Power Connector Receptacle, Female Sockets NEMA 5-15R Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Connector Receptacle, Female Sockets NEMA 5-15R Panel Mount, Snap-In
738W-X2/03
738W-X2/03
741W Series International AC Receptacles

738W-X2/03

DigiKey Part Number
Q227-ND
Manufacturer
Manufacturer Product Number
738W-X2/03
Description
AC RCPT NEMA 5-15R
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Power Connector Receptacle, Female Sockets NEMA 5-15R Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qualtek
Series
Packaging
Bulk
Part Status
Active
Connector Style
NEMA 5-15R
Connector Type
Receptacle, Female Sockets
Current Rating (Amps)
15A
Voltage Rating
125VAC
Number of Positions
3
Mounting Type
Panel Mount, Snap-In
Termination
Quick Connect - 0.189" (4.8mm)
Features
-
Panel Cutout Dimensions
Rectangular - 26.00mm x 22.00mm
Panel Thickness
0.031" ~ 0.079" (0.79mm ~ 2.00mm)
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Approval Agency
CSA, cUL, UL
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21,705
Factory Stock: 171,200
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$1.30000$1.30
10$1.10400$11.04
25$1.03440$25.86
50$0.98480$49.24
100$0.93780$93.78
300$0.86777$260.33
500$0.83702$418.51
1,000$0.79705$797.05
2,500$0.74716$1,867.90
Manufacturers Standard Package