OR Controller N+1 ORing Controller N-Channel 1:1 10-VQFN-HR (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM73100RPWR

DigiKey Part Number
296-LM73100RPWRTR-ND - Tape & Reel (TR)
296-LM73100RPWRCT-ND - Cut Tape (CT)
296-LM73100RPWRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM73100RPWR
Description
2.7-V TO 23-V, 5.5-A IDEAL DIODE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
OR Controller N+1 ORing Controller N-Channel 1:1 10-VQFN-HR (2x2)
Datasheet
 Datasheet
EDA/CAD Models
LM73100RPWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
N+1 ORing Controller
FET Type
N-Channel
Ratio - Input:Output
1:1
Internal Switch(s)
Yes
Delay Time - ON
29.57 ms
Delay Time - OFF
64.44 µs
Current - Output (Max)
5.5A
Current - Supply
459 µA
Voltage - Supply
2.7V ~ 23V
Applications
General Purpose
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
10-VFQFN
Supplier Device Package
10-VQFN-HR (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,381
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.23000$1.23
10$0.87300$8.73
100$0.74980$74.98
500$0.59208$296.04
1,000$0.54134$541.34
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.47692$1,430.76
6,000$0.44400$2,664.00
9,000$0.44000$3,960.00
Manufacturers Standard Package