Diode 400 V 20A Through Hole P600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FX2000G

DigiKey Part Number
4878-FX2000GCT-ND - Cut Tape (CT)
4878-FX2000GTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FX2000G
Description
DIODE STANDARD 400V 20A P600
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Diode 400 V 20A Through Hole P600
Datasheet
 Datasheet
EDA/CAD Models
FX2000G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io)
20A
Voltage - Forward (Vf) (Max) @ If
940 mV @ 20 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
200 ns
Current - Reverse Leakage @ Vr
5 µA @ 400 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
P600
Operating Temperature - Junction
-50°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 839
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.60000$1.60
10$1.01400$10.14
100$0.67670$67.67
Tape & Box (TB)
QuantityUnit PriceExt Price
500$0.63260$316.30
1,000$0.52630$526.30
1,500$0.46192$692.88
2,500$0.43247$1,081.17
3,500$0.41949$1,468.21
5,000$0.40416$2,020.80
Manufacturers Standard Package