Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Technology | Configuration | FET Feature | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Input Capacitance (Ciss) (Max) @ Vds | Power - Max | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
836 In Stock | 1 : $1.83000 Cut Tape (CT) 3,000 : $0.49414 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) Asymmetrical | - | 30V | 18.5A (Ta), 49A (Tc), 27A (Ta), 85A (Tc) | 5.3mOhm @ 20A, 10V, 2.6mOhm @ 20A, 10V | 2.1V @ 250µA, 1.9V @ 250µA | 20nC @ 10V, 40nC @ 10V | 820pF @ 15V, 1890pF @ 15V | 3.1W (Ta), 21W (Tc), 3.1W (Ta), 31.5W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 8-PowerSMD, Flat Leads | 8-DFN (5x6) | ||
2,548 In Stock | 1 : $1.87000 Cut Tape (CT) 3,000 : $0.50534 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | - | 30V | 17.5A (Ta), 32A (Tc), 24A (Ta), 32A (Tc) | 6.1mOhm @ 20A, 10V | 2.1V @ 250µA | 20nC @ 10V | 920pF @ 15V | 2.9W (Ta), 22W (Tc), 3.4W (Ta), 33W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 8-PowerVDFN | 8-DFN (5x6) | ||
11,743 In Stock | 1 : $1.92000 Cut Tape (CT) 3,000 : $0.56457 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) Asymmetrical | - | 30V | 18.5A (Ta), 49A (Tc), 30A (Ta), 85A (Tc) | 5.3mOhm @ 20A, 10V, 2mOhm @ 20A, 10V | 2.1V @ 250µA, 1.9V @ 250µA | 20nC @ 10V, 52nC @ 10V | 820pF @ 15V, 2555pF @ 15V | 3.1W (Ta), 21W (Tc), 3.1W (Ta), 45W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 8-PowerSMD, Flat Leads | 8-DFN (5x6) | ||
0 In Stock Check Lead Time | 3,000 : $0.50534 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) Asymmetrical | - | 30V | 17.5A (Ta), 32A (Tc), 24A (Ta), 32A (Tc) | 6mOhm @ 20A, 10V, 3.8mOhm @ 20A, 10V | 2.2V @ 250µA, 1.9V @ 250µA | 30nC @ 10V, 42nC @ 10V | 1000pF @ 15V, 1930pF @ 15V | 2.9W (Ta), 22W (Tc), 3.4W (Ta), 33W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 8-PowerVDFN | 8-DFN (5x6) | |||
0 In Stock Check Lead Time | 3,000 : $0.56457 Tape & Reel (TR) | - | - | Tape & Reel (TR) | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) Asymmetrical | - | 30V | 20A (Ta), 51A (Tc), 30A (Ta), 85A (Tc) | 5.2mOhm @ 20A, 10V | 2.2V @ 250µA | 30nC @ 10V | 1000pF @ 15V | 3.1W (Ta), 21W (Tc), 3.1W (Ta), 44.5W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 8-PowerSMD, Flat Leads | 8-DFN (5x6) | ||
0 In Stock | Active | - | - | Tape & Reel (TR) | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) Asymmetrical | - | 30V | 20A (Ta), 51A (Tc), 26A (Ta), 83A (Tc) | 5.2mOhm @ 20A, 10V, 2.8mOhm @ 20A, 10V | 2.2V @ 250µA, 1.9V @ 250µA | 30nC @ 10V, 40nC @ 10V | 1000pF @ 15V | 3.1W (Ta), 21W (Tc), 3.1W (Ta), 31.5W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 8-PowerSMD, Flat Leads | 8-DFN (5x6) |