4.75V ~ 5.25V 21 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

313080343

DigiKey Part Number
1597-313080343-ND
Manufacturer
Manufacturer Product Number
313080343
Description
AC/DC DSKTP ADPT 4.75V-5.25V 21W
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
4.75V ~ 5.25V 21 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Seeed Technology Co., Ltd
Series
-
Packaging
Bulk
Part Status
Active
Region Utilized
International
Form
Desktop (Class II)
Input Type
Cord (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
4.75V ~ 5.25V
Current - Output (Max)
4A
Power (Watts)
21 W
No Load Power Consumption
-
Polarization
Positive Center
Applications
ITE (Commercial)
Efficiency
80%
Operating Temperature
-30°C ~ 70°C
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm
Cord Length
59" (1.50m)
Input Connector
IEC 320-C8
Size / Dimension
3.80" L x 1.76" W x 1.20" H (96.6mm x 44.6mm x 30.5mm)
Approval Agency
CCC, CE, cULus, PSE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
5$7.90000$39.50
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.