Receptacle, Male Pins Circular Connector Assemblies
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
50 Marketplace | 50 : $69.81820 Box | - | Box | Active | Receptacle, Male Pins | 5 | 14-5 | - | Panel Mount | Flange | Crimp | Bayonet Lock | Z | Metal | Aluminum | Black Anodized | Gold | Black | IP67 - Dust Tight, Waterproof | - | - | Shielded | 13A | 1000VDC | - | -55°C ~ 200°C | |||
50 Marketplace | 50 : $69.81820 Box | - | Box | Active | Receptacle, Male Pins | 5 | 14-5 | - | Panel Mount | Flange | Crimp | Bayonet Lock | N (Normal) | Metal | Aluminum | Black Anodized | Gold | Black | IP67 - Dust Tight, Waterproof | - | - | Shielded | 13A | 1000VDC | - | -55°C ~ 200°C | |||
50 Marketplace | 50 : $69.81820 Box | - | Box | Active | Receptacle, Male Pins | 5 | 14-5 | - | Panel Mount | Flange | Crimp | Bayonet Lock | X | Metal | Aluminum | Black Anodized | Gold | Black | IP67 - Dust Tight, Waterproof | - | - | Shielded | 13A | 1000VDC | - | -55°C ~ 200°C | |||
50 Marketplace | 50 : $69.81820 Box | - | Box | Active | Receptacle, Male Pins | 5 | 14-5 | - | Panel Mount | Flange | Crimp | Bayonet Lock | W | Metal | Aluminum | Black Anodized | Gold | Black | IP67 - Dust Tight, Waterproof | - | - | Shielded | 13A | 1000VDC | - | -55°C ~ 200°C | |||
50 Marketplace | 50 : $69.81820 Box | - | Box | Active | Receptacle, Male Pins | 5 | 14-5 | - | Panel Mount | Flange | Crimp | Bayonet Lock | Y | Metal | Aluminum | Black Anodized | Gold | Black | IP67 - Dust Tight, Waterproof | - | - | Shielded | 13A | 1000VDC | - | -55°C ~ 200°C | |||
0 Marketplace | Active | - | Box | Active | Receptacle, Male Pins | 5 | 14-5 | - | Panel Mount | Flange | Crimp | Bayonet Lock | N (Normal) | Metal | Aluminum Alloy | Olive Drab Cadmium | Gold | Olive Drab | - | - | - | - | - | - | - | -55°C ~ 200°C | |||
0 Marketplace | Active | - | Box | Active | Receptacle, Male Pins | 5 | 14-5 | - | Panel Mount | Flange | Crimp | Bayonet Lock | W | Metal | Aluminum Alloy | Olive Drab Cadmium | Gold | Olive Drab | - | - | - | - | - | - | - | -55°C ~ 200°C | |||
0 Marketplace | Active | - | Box | Active | Receptacle, Male Pins | 5 | 14-5 | - | Panel Mount | Flange | Crimp | Bayonet Lock | N (Normal) | Metal | Aluminum Alloy | Olive Drab Cadmium | Gold | Olive Drab | - | - | - | - | - | - | - | -55°C ~ 200°C | |||
0 Marketplace | Active | - | Box | Active | Receptacle, Male Pins | 5 | 14-5 | - | Panel Mount | Flange | Crimp | Bayonet Lock | W | Metal | Aluminum Alloy | Electroless Nickel | Gold | - | - | - | - | - | - | - | - | -55°C ~ 200°C | |||
0 Marketplace | Active | - | Box | Active | Receptacle, Male Pins | 5 | 14-5 | - | Panel Mount | Bulkhead - Front Side Nut | Crimp | Bayonet Lock | N (Normal) | Metal | Aluminum Alloy | Electroless Nickel | Gold | - | - | - | - | - | - | - | - | -55°C ~ 200°C | |||
0 Marketplace | Active | - | Box | Active | Receptacle, Male Pins | 5 | 14-5 | - | Panel Mount | Flange | Crimp | Bayonet Lock | Y | Metal | Aluminum Alloy | Electroless Nickel | Gold | - | - | - | - | - | - | - | - | -55°C ~ 200°C | |||
0 Marketplace | Active | - | Box | Active | Receptacle, Male Pins | 5 | 14-5 | - | Panel Mount | Flange | Crimp | Bayonet Lock | N (Normal) | Metal | Aluminum | Olive Drab Cadmium | Gold | Olive Drab | IP67 - Dust Tight, Waterproof | - | - | Shielded | 13A | 1000VDC | - | -55°C ~ 175°C | |||
0 Marketplace | Active | - | Box | Active | Receptacle, Male Pins | 5 | 14-5 | - | Panel Mount | Flange | Crimp | Bayonet Lock | N (Normal) | Metal | Aluminum | Olive Drab Cadmium | Gold | Olive Drab | IP67 - Dust Tight, Waterproof | - | - | Shielded | 13A | 1000VDC | - | -55°C ~ 175°C | |||
0 Marketplace | Active | - | Box | Active | Receptacle, Male Pins | 5 | 14-5 | - | Panel Mount | Flange | Crimp | Bayonet Lock | Z | Metal | Aluminum | Olive Drab Cadmium | Gold | Olive Drab | IP67 - Dust Tight, Waterproof | - | - | Shielded | 13A | 1000VDC | - | -55°C ~ 175°C | |||
0 Marketplace | Active | - | Box | Active | Receptacle, Male Pins | 5 | 14-5 | - | Panel Mount | Bulkhead - Front Side Nut | Crimp | Bayonet Lock | W | Metal | Aluminum Alloy | Electroless Nickel | Gold | - | - | - | - | - | - | - | - | -55°C ~ 200°C | |||
0 Marketplace | Active | - | Box | Active | Receptacle, Male Pins | 5 | 14-5 | - | Panel Mount | Flange | Crimp | Bayonet Lock | Y | Metal | Aluminum | Electroless Nickel | Gold | - | IP67 - Dust Tight, Waterproof | - | - | Shielded | 13A | 1000VDC | - | -55°C ~ 200°C | |||
0 Marketplace | Active | - | Box | Active | Receptacle, Male Pins | 5 | 14-5 | - | Panel Mount | Flange | Crimp | Bayonet Lock | Z | Metal | Aluminum Alloy | Electroless Nickel | Gold | - | - | - | - | - | - | - | - | -55°C ~ 200°C | |||
0 Marketplace | Active | - | Box | Active | Receptacle, Male Pins | 5 | 14-5 | - | Panel Mount | Flange | Crimp | Bayonet Lock | Z | Metal | Aluminum | Olive Drab Cadmium | Gold | Olive Drab | IP67 - Dust Tight, Waterproof | - | - | Shielded | 13A | 1000VDC | - | -55°C ~ 175°C | |||
0 Marketplace | Active | - | Box | Active | Receptacle, Male Pins | 5 | 14-5 | - | Panel Mount | Flange | Crimp | Bayonet Lock | N (Normal) | Metal | Aluminum Alloy | Electroless Nickel | Gold | - | - | - | - | - | - | - | - | -55°C ~ 200°C | |||
0 Marketplace | Active | - | Box | Active | Receptacle, Male Pins | 5 | 14-5 | - | Panel Mount | Flange | Crimp | Bayonet Lock | X | Metal | Aluminum | Olive Drab Cadmium | Gold | Olive Drab | IP67 - Dust Tight, Waterproof | - | - | Shielded | 13A | 1000VDC | - | -55°C ~ 175°C | |||
0 Marketplace | Active | - | Box | Active | Receptacle, Male Pins | 5 | 14-5 | - | Panel Mount | Flange | Crimp | Bayonet Lock | Y | Metal | Aluminum | Olive Drab Cadmium | Gold | Olive Drab | IP67 - Dust Tight, Waterproof | - | - | Shielded | 13A | 1000VDC | - | -55°C ~ 175°C | |||
0 Marketplace | Active | - | Box | Active | Receptacle, Male Pins | 5 | 14-5 | - | Panel Mount | Flange | Crimp | Bayonet Lock | W | Metal | Aluminum | Electroless Nickel | Gold | - | IP67 - Dust Tight, Waterproof | - | - | Shielded | 13A | 1000VDC | - | -55°C ~ 200°C | |||
0 Marketplace | Active | - | Box | Active | Receptacle, Male Pins | 5 | 14-5 | - | Panel Mount | Flange | Crimp | Bayonet Lock | X | Metal | Aluminum Alloy | Electroless Nickel | Gold | - | - | - | - | - | - | - | - | -55°C ~ 200°C | |||
0 Marketplace | Active | - | Box | Active | Receptacle, Male Pins | 5 | 14-5 | - | Panel Mount | Flange | Crimp | Bayonet Lock | X | Metal | Aluminum | Electroless Nickel | Gold | - | IP67 - Dust Tight, Waterproof | - | - | Shielded | 13A | 1000VDC | - | -55°C ~ 200°C | |||
0 Marketplace | Active | - | Box | Active | Receptacle, Male Pins | 5 | 14-5 | - | Panel Mount | Flange | Crimp | Bayonet Lock | N (Normal) | Metal | Aluminum | Electroless Nickel | Gold | - | IP67 - Dust Tight, Waterproof | - | - | Shielded | 13A | 1000VDC | - | -55°C ~ 200°C |