Analog Switches, Multiplexers, Demultiplexers
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Switch Circuit | Multiplexer/Demultiplexer Circuit | Number of Circuits | On-State Resistance (Max) | Channel-to-Channel Matching (ΔRon) | Voltage - Supply, Single (V+) | Voltage - Supply, Dual (V±) | Switch Time (Ton, Toff) (Max) | -3db Bandwidth | Charge Injection | Channel Capacitance (CS(off), CD(off)) | Current - Leakage (IS(off)) (Max) | Crosstalk | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
17,430 In Stock | 1 : $0.56000 Cut Tape (CT) 2,000 : $0.25084 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 8:1 | 1 | 195Ohm | 7Ohm | 1.62V ~ 5.5V | - | 32ns, 40ns | 500MHz | -6.5pC | 2pF, 7pF | 1nA (Typ) | -90dB @ 1MHz | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | ||
5,509 In Stock | 1 : $0.41000 Cut Tape (CT) 3,000 : $0.17525 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SP8T | 8:1 | 1 | 195Ohm | 7Ohm | 1.62V ~ 5.5V | - | 32ns, 40ns | 500MHz | -6.5pC | 14pF, 7pF | 1nA (Typ) | -90dB @ 1MHz | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | SOT-23-16 Thin, SOT-23 Variant | 16-SOT-23-THIN | ||
13,384 In Stock | 1 : $0.47000 Cut Tape (CT) 3,000 : $0.20603 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 8:1 | 1 | 195Ohm | 7Ohm | 1.62V ~ 5.5V | - | 32ns, 40ns | 500MHz | -6.5pC | 14pF, 7pF | 1nA (Typ) | -90dB @ 1MHz | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | SOT-23-16 Thin, SOT-23 Variant | 16-SOT-23-THIN | ||
7,759 In Stock | 1 : $0.49000 Cut Tape (CT) 2,000 : $0.21976 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SP8T | 8:1 | 1 | 195Ohm | 7Ohm | 1.62V ~ 5.5V | - | 32ns, 40ns | 500MHz | -6.5pC | 2pF, 7pF | 1nA (Typ) | -90dB @ 1MHz | -40°C ~ 125°C (TA) | - | - | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | ||
1,537 In Stock | 1 : $0.52000 Cut Tape (CT) 500 : $0.25060 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SP8T - Open | 8:1 | 1 | 195Ohm | 1Ohm | 1.62V ~ 5.5V | - | 34ns, 50ns | 500MHz | -1.5pC | 2pF, 7pF | 1nA (Typ) | -90dB @ 1MHz | -40°C ~ 125°C (TA) | - | - | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | |||
6,059 In Stock | 1 : $0.58000 Cut Tape (CT) 3,000 : $0.25810 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SP8T - Open | 8:1 | 1 | 195Ohm | 1Ohm | 1.62V ~ 5.5V | - | 34ns, 50ns | 500MHz | -1.5pC | 2pF, 7pF | 1nA (Typ) | -90dB @ 1MHz | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | |||
3,000 In Stock | 1 : $0.74000 Cut Tape (CT) 3,000 : $0.34052 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SP8T - Open | 8:1 | 1 | 195Ohm | 7Ohm | 1.62V ~ 5.5V | - | 32ns, 40ns | 500MHz | -6.5pC | 2pF, 7pF | 1nA (Typ) | -90dB @ 1MHz | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | ||
0 In Stock Check Lead Time | 1 : $0.66000 Cut Tape (CT) 3,000 : $0.29952 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 8:1 | 1 | 195Ohm | 7Ohm | 1.62V ~ 5.5V | - | 32ns, 40ns | 500MHz | -6.5pC | 2pF, 7pF | 1nA (Typ) | -90dB @ 1MHz | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 16-WFQFN Exposed Pad | 16-WQFN (2.5x3.5) | ||
0 In Stock Check Lead Time | 1 : $0.60000 Cut Tape (CT) 3,000 : $0.26954 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SP8T | 8:1 | 1 | 195Ohm | 7Ohm | 1.62V ~ 5.5V | - | 32ns, 40ns | 500MHz | -6.5pC | 2pF, 7pF | 1nA (Typ) | -90dB @ 1MHz | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 16-WFQFN Exposed Pad | 16-WQFN (2.5x3.5) | ||
0 In Stock Check Lead Time | 1 : $0.68000 Cut Tape (CT) 3,000 : $0.30522 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SP8T - Open | 8:1 | 1 | 195Ohm | 1Ohm | 1.62V ~ 5.5V | - | 34ns, 50ns | 500MHz | -1.5pC | 2pF, 7pF | 1nA (Typ) | -90dB @ 1MHz | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 16-WFQFN Exposed Pad | 16-WQFN (2.5x3.5) | ||
0 In Stock Check Lead Time | 1 : $0.42000 Cut Tape (CT) 3,000 : $0.18085 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SP8T - Open | 8:1 | 1 | 195Ohm | 1Ohm | 1.62V ~ 5.5V | - | 34ns, 50ns | 500MHz | -1.5pC | 2pF, 7pF | 1nA (Typ) | -90dB @ 1MHz | -40°C ~ 125°C (TA) | - | - | Surface Mount | SOT-23-16 Thin, SOT-23 Variant | 16-SOT-23-THIN | ||
0 In Stock Check Lead Time | 1 : $0.48000 Cut Tape (CT) 3,000 : $0.21021 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SP8T - Open | 8:1 | 1 | 195Ohm | 1Ohm | 1.62V ~ 5.5V | - | 34ns, 50ns | 500MHz | -1.5pC | 2pF, 7pF | 1nA (Typ) | -90dB @ 1MHz | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | SOT-23-16 Thin, SOT-23 Variant | 16-SOT-23-THIN | ||
0 In Stock Check Lead Time | 1 : $0.61000 Cut Tape (CT) 3,000 : $0.27383 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SP8T - Open | 8:1 | 1 | 195Ohm | 1Ohm | 1.62V ~ 5.5V | - | 34ns, 50ns | 500MHz | -1.5pC | 2pF, 7pF | 1nA (Typ) | -90dB @ 1MHz | -40°C ~ 125°C (TA) | - | - | Surface Mount | 16-WFQFN Exposed Pad | 16-WQFN (2.5x3.5) |