SGX-1015NF1W | |
|---|---|
DigiKey Part Number | 5448-SGX-1015NF1W-ND |
Manufacturer | |
Manufacturer Product Number | SGX-1015NF1W |
Description | ANT 5G N79 4.7GHZ FIBERGLASS N |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 5G, CBRS Fiberglass Radome N Type Female Bracket Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Joymax Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | C Band (4GHz ~ 8GHz) | |
Frequency (Center/Band) | 4.7GHz | |
Frequency Range | 4.4GHz ~ 5GHz | |
Antenna Type | Fiberglass Radome | |
Number of Bands | 1 | |
VSWR | 2.3 | |
Return Loss | -8.1dB | |
Gain | 7.8dBi | |
Power - Max | 10 W | |
Features | - | |
Termination | N Type Female | |
Ingress Protection | IP67 | |
Grade | - | |
Qualification | - | |
Mounting Type | Bracket Mount | |
Height (Max) | 16.732" (425.00mm) | |
Applications | 5G, CBRS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $69.63000 | $69.63 |
| 10 | $66.41600 | $664.16 |
| 25 | $63.48520 | $1,587.13 |