ARM® Cortex®-M7 RT1010 Microcontroller IC 32-Bit 500MHz External Program Memory 80-FQFP (12x12)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM® Cortex®-M7 RT1010 Microcontroller IC 32-Bit 500MHz External Program Memory 80-FQFP (12x12)
80-LQFP

MIMXRT1011DAE5A

DigiKey Part Number
568-MIMXRT1011DAE5A-ND
Manufacturer
Manufacturer Product Number
MIMXRT1011DAE5A
Description
IC MCU 32BIT EXT MEM 80FQFP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M7 RT1010 Microcontroller IC 32-Bit 500MHz External Program Memory 80-FQFP (12x12)
Datasheet
 Datasheet
EDA/CAD Models
MIMXRT1011DAE5A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M7
Core Size
32-Bit
Speed
500MHz
Connectivity
EBI/EMI, I2C, SAI, SPDIF, SPI, UART/USART, USB2.0 OTG
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O
44
Program Memory Size
-
Program Memory Type
External Program Memory
EEPROM Size
-
RAM Size
128K x 8
Voltage - Supply (Vcc/Vdd)
3V ~ 3.6V
Data Converters
A/D 15x12b
Oscillator Type
External, Internal
Operating Temperature
0°C ~ 95°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
80-FQFP (12x12)
Package / Case
80-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 549
Check for Additional Incoming Stock
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$4.31000$4.31
10$3.25800$32.58
96$2.71469$260.61
192$2.60641$500.43
288$2.55215$735.02
576$2.47260$1,424.22
1,056$2.41468$2,549.90
2,592$2.34509$6,078.47
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.