Charger IC Lithium Ion/Polymer 29-VQFN-HR (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ25798RQMR

DigiKey Part Number
296-BQ25798RQMRTR-ND - Tape & Reel (TR)
296-BQ25798RQMRCT-ND - Cut Tape (CT)
296-BQ25798RQMRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BQ25798RQMR
Description
IC CONTROLLED, 1-4-CELL, 5-A BUC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion/Polymer 29-VQFN-HR (4x4)
Datasheet
 Datasheet
EDA/CAD Models
BQ25798RQMR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
1 ~ 4
Current - Charging
Constant
Programmable Features
Current, Timer, Voltage
Fault Protection
Over Current, Over Voltage
Charge Current - Max
5A
Battery Pack Voltage
18.8V (Max)
Voltage - Supply (Max)
24V
Interface
I2C
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
29-VFQFN
Supplier Device Package
29-VQFN-HR (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,003
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.05000$5.05
10$3.84900$38.49
25$3.54880$88.72
100$3.21850$321.85
250$3.06116$765.29
500$2.96628$1,483.14
1,000$2.88821$2,888.21
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.79179$8,375.37
Manufacturers Standard Package