Bus Switch 2 x 1:2, 2 x 2:1 10-XQFN (1.55x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P3S0200GMX

DigiKey Part Number
568-P3S0200GMXTR-ND - Tape & Reel (TR)
568-P3S0200GMXCT-ND - Cut Tape (CT)
568-P3S0200GMXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P3S0200GMX
Description
IC BUS SW 2X1:2,2X2:1 10-XQFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Bus Switch 2 x 1:2, 2 x 2:1 10-XQFN (1.55x2)
Datasheet
 Datasheet
EDA/CAD Models
P3S0200GMX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Bus Switch
Circuit
2 x 1:2, 2 x 2:1
Independent Circuits
2
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
2.3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
10-XFQFN
Supplier Device Package
10-XQFN (1.55x2)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,907
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.01000$1.01
10$0.72200$7.22
25$0.65120$16.28
100$0.57340$57.34
250$0.53620$134.05
500$0.51378$256.89
1,000$0.49532$495.32
2,500$0.48914$1,222.85
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.46410$2,320.50
10,000$0.45443$4,544.30
15,000$0.44959$6,743.85
Manufacturers Standard Package